Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
468 In Stock | 1 : £4.45000 Cut Tape (CT) 800 : £2.40604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,248 In Stock 800 Factory | 1 : £4.73000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
31,150 In Stock | 1 : £4.99000 Cut Tape (CT) 800 : £2.40604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
944 In Stock | 1 : £5.13000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,846 In Stock | 1 : £5.55000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,617 In Stock | 1 : £5.69000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
179 In Stock | 1 : £14.88000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 68A (Tc) | 10V | 55mOhm @ 34A, 10V | 4V @ 250µA | 380 nC @ 10 V | ±15V | 33400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
212 In Stock | 1 : £20.62000 Tube | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
6,161 In Stock | 1 : £4.18000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,457 In Stock | 1 : £4.73000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
7,634 In Stock | 1 : £4.78000 Cut Tape (CT) 800 : £2.40604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
465 In Stock | 1 : £5.07000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,460 In Stock | 1 : £5.19000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
816 In Stock | 1 : £6.03000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
284 In Stock 780 Factory | 1 : £6.26000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 500mA, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
198 In Stock | 1 : £6.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 120A (Tc) | 10V | 10mOhm @ 500mA, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 13200 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
111 In Stock | 1 : £6.66000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 32A (Tc) | 10V | 130mOhm @ 16A, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 14500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
250 In Stock | 1 : £6.86000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 32A (Tc) | 10V | 130mOhm @ 16A, 10V | 4V @ 250µA | 185 nC @ 10 V | ±15V | 14500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
289 In Stock 480 Factory | 1 : £14.12000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 140A (Tc) | 10V | 12mOhm @ 70A, 10V | 4V @ 250µA | 400 nC @ 10 V | ±15V | 31400 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
156 In Stock | 1 : £22.65000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 120A (Tc) | - | 30mOhm @ 60A, 10V | 4.5V @ 250µA | 740 nC @ 10 V | - | 73000 pF @ 25 V | - | - | - | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
221 In Stock | 1 : £2.39000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 24A (Tc) | 10V | 65mOhm @ 12A, 10V | 4.5V @ 250µA | 41 nC @ 10 V | ±15V | 2090 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
462 In Stock | 1 : £2.57000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 24A (Tc) | 10V | 65mOhm @ 12A, 10V | 4.5V @ 250µA | 41 nC @ 10 V | ±15V | 2090 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,295 In Stock 500 Factory | 1 : £2.99000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 48A (Tc) | 10V | 30mOhm @ 24A, 10V | 4.5V @ 250µA | 53 nC @ 10 V | ±15V | 3660 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
195 In Stock 2,450 Factory | 1 : £3.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 10V | 120mOhm @ 9A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±15V | 2100 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
238 In Stock | 1 : £3.55000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 26A (Tc) | 10V | 90mOhm @ 13A, 10V | 4.5V @ 250µA | 52 nC @ 10 V | ±15V | 3820 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |