Single FETs, MOSFETs

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-220-3
STP11NM60FD
MOSFET N-CH 600V 11A TO220AB
STMicroelectronics
872
In Stock
1 : £4.86000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
450mOhm @ 5.5A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
900 pF @ 25 V
-
160W (Tc)
-
-
-
Through Hole
TO-220
TO-220-3
TO-247-3 HiP
STW20NM50FD
MOSFET N-CH 500V 20A TO247-3
STMicroelectronics
344
In Stock
1 : £7.16000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
250mOhm @ 10A, 10V
5V @ 250µA
53 nC @ 10 V
±30V
1380 pF @ 25 V
-
214W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220-3
STP20NM60FD
MOSFET N-CH 600V 20A TO220AB
STMicroelectronics
945
In Stock
1 : £6.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
290mOhm @ 10A, 10V
5V @ 250µA
37 nC @ 10 V
±30V
1300 pF @ 25 V
-
192W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-220-3
STP20NM50FD
MOSFET N-CH 500V 20A TO220AB
STMicroelectronics
986
In Stock
1 : £4.53000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
250mOhm @ 10A, 10V
5V @ 250µA
53 nC @ 10 V
±30V
1380 pF @ 25 V
-
192W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
D²PAK
STB20NM50FDT4
MOSFET N-CH 500V 20A D2PAK
STMicroelectronics
966
In Stock
1 : £5.80000
Cut Tape (CT)
1,000 : £2.40797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
500 V
20A (Tc)
10V
250mOhm @ 10A, 10V
5V @ 250µA
53 nC @ 10 V
±30V
1380 pF @ 25 V
-
192W (Tc)
150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3
STW20NM60FD
MOSFET N-CH 600V 20A TO247-3
STMicroelectronics
598
In Stock
1 : £5.99000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
290mOhm @ 10A, 10V
5V @ 250µA
37 nC @ 10 V
±30V
1300 pF @ 25 V
-
214W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220FP
STP11NM60FDFP
MOSFET N-CH 600V 11A TO220FP
STMicroelectronics
138
In Stock
1 : £5.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
450mOhm @ 5.5A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
900 pF @ 25 V
-
35W (Tc)
-
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF20NM60D
MOSFET N-CH 600V 20A TO220FP
STMicroelectronics
0
In Stock
1,000 : £1.63590
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
290mOhm @ 10A, 10V
5V @ 250µA
37 nC @ 10 V
±30V
1300 pF @ 25 V
-
45W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-3
STP12NM50FD
MOSFET N-CH 500V 12A TO220AB
STMicroelectronics
0
In Stock
1,000 : £1.74563
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12A (Tc)
10V
400mOhm @ 6A, 10V
5V @ 250µA
12 nC @ 10 V
±30V
1000 pF @ 25 V
-
160W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-247-3 HiP
STW14NM50FD
MOSFET N-CH 500V 14A TO247-3
STMicroelectronics
0
In Stock
600 : £2.00863
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
400mOhm @ 6A, 10V
5V @ 250µA
12 nC @ 10 V
±30V
1000 pF @ 25 V
-
160W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
D²PAK
STB11NM60FDT4
MOSFET N-CH 600V 11A D2PAK
STMicroelectronics
0
In Stock
1 : £4.62000
Cut Tape (CT)
1,000 : £1.78054
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
450mOhm @ 5.5A, 10V
5V @ 250µA
40 nC @ 10 V
±30V
900 pF @ 25 V
-
160W (Tc)
-
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D²PAK
STB12NM50FDT4
MOSFET N-CH 500V 12A D2PAK
STMicroelectronics
0
In Stock
1 : £4.65000
Cut Tape (CT)
1,000 : £1.79550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
12A (Tc)
10V
400mOhm @ 6A, 10V
5V @ 250µA
12 nC @ 10 V
±30V
1000 pF @ 25 V
-
160W (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 HiP
STW43NM60ND
MOSFET N-CH 600V 35A TO247-3
STMicroelectronics
0
In Stock
600 : £5.08625
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
35A (Tc)
10V
88mOhm @ 17.5A, 10V
5V @ 250µA
145 nC @ 10 V
±25V
4300 pF @ 50 V
-
255W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3 HiP
STW45NM50FD
MOSFET N-CH 500V 45A TO247-3
STMicroelectronics
0
In Stock
150 : £5.77740
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
45A (Tc)
10V
100mOhm @ 22.5A, 10V
5V @ 250µA
120 nC @ 10 V
±30V
3600 pF @ 25 V
-
417W (Tc)
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
D²PAK
STB20NM60D
MOSFET N-CH 600V 20A D2PAK
STMicroelectronics
0
In Stock
1 : £6.02000
Cut Tape (CT)
1,000 : £2.53465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
290mOhm @ 10A, 10V
5V @ 250µA
52 nC @ 10 V
±30V
1300 pF @ 25 V
-
192W (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 15

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.