Single FETs, MOSFETs

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IPW65R099CFD7AXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
1,016
In Stock
1 : £9.30000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
47A (Tc)
18V
34mOhm @ 38.3A, 18V
5.7V @ 11mA
62 nC @ 18 V
+23V, -5V
2131 pF @ 400 V
-
189W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
IPW65R099CFD7AXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
102
In Stock
1 : £4.70000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
20A (Tc)
18V
142mOhm @ 8.9A, 18V
5.7V @ 3mA
15 nC @ 18 V
+23V, -5V
496 pF @ 400 V
-
75W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
PG-TO263-7-12
SILICON CARBIDE MOSFET PG-TO263-
Infineon Technologies
907
In Stock
1 : £3.14000
Cut Tape (CT)
1,000 : £1.09136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
6A (Tc)
18V
346mOhm @ 3.6A, 18V
5.7V @ 1.1mA
6 nC @ 18 V
+23V, -5V
201 pF @ 400 V
-
65W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-12
SILICON CARBIDE MOSFET PG-TO263-
Infineon Technologies
503
In Stock
1 : £3.64000
Cut Tape (CT)
1,000 : £1.32933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
17A (Tc)
18V
217mOhm @ 5.7A, 18V
5.7V @ 1.7mA
10 nC @ 18 V
+23V, -5V
320 pF @ 400 V
-
85W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-12
SILICON CARBIDE MOSFET PG-TO263-
Infineon Technologies
794
In Stock
1 : £4.54000
Cut Tape (CT)
1,000 : £1.78827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
24A (Tc)
18V
141mOhm @ 8.9A, 18V
5.7V @ 2.6mA
15 nC @ 18 V
+23V, -5V
496 pF @ 400 V
-
110W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-12
SILICON CARBIDE MOSFET PG-TO263-
Infineon Technologies
969
In Stock
1 : £5.27000
Cut Tape (CT)
1,000 : £2.18345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
33A (Tc)
18V
94mOhm @ 13.3A, 18V
5.7V @ 4mA
22 nC @ 18 V
+23V, -5V
744 pF @ 400 V
-
140W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
IPW65R099CFD7AXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
220
In Stock
1 : £5.27000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
26A (Tc)
18V
94mOhm @ 13.3A, 18V
5.7V @ 4mA
22 nC @ 18 V
+23V, -5V
744 pF @ 400 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
IPW65R099CFD7AXKSA1
MOSFET 650V NCH SIC TRENCH
Infineon Technologies
0
In Stock
Check Lead Time
1 : £6.53000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
39A (Tc)
18V
64mOhm @ 20.1A, 18V
5.7V @ 6mA
33 nC @ 18 V
+23V, -5V
1118 pF @ 400 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
PG-TO263-7-12
SILICON CARBIDE MOSFET PG-TO263-
Infineon Technologies
0
In Stock
Check Lead Time
1 : £4.91000
Cut Tape (CT)
1,000 : £1.98686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
28A (Tc)
18V
111mOhm @ 11.2A, 18V
5.7V @ 3.3mA
19 nC @ 18 V
+23V, -5V
624 pF @ 400 V
-
126W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-7-12
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 9

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.