Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
961 In Stock | 1 : £3.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
1,067 In Stock | 1 : £4.03000 Cut Tape (CT) 1,000 : £1.48019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
149 In Stock | 1 : £7.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 55mOhm @ 26A, 10V | 4V @ 250µA | 91 nC @ 10 V | ±25V | 3750 pF @ 100 V | - | 350W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
1,839 In Stock | 1 : £0.84000 Cut Tape (CT) 4,000 : £0.20001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.5A (Tc) | 10V | 1.25Ohm @ 2A, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±25V | 220 pF @ 100 V | - | 6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-2 | TO-261-3 | |||
2,579 In Stock | 1 : £1.19000 Cut Tape (CT) 3,000 : £0.31328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 2.3A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 5 nC @ 10 V | ±25V | 155 pF @ 100 V | - | 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
1,834 In Stock | 1 : £1.66000 Cut Tape (CT) 2,500 : £0.47212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±30V | 550 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,205 In Stock | 1 : £2.09000 Cut Tape (CT) 2,500 : £0.62172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 530 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
350 In Stock | 1 : £3.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 34 nC @ 10 V | ±25V | 1360 pF @ 100 V | - | 169W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,770 In Stock | 1 : £3.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | I2PAK | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
541 In Stock | 1 : £5.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 32A (Tc) | 10V | 99mOhm @ 16A, 10V | 4V @ 250µA | 56.5 nC @ 10 V | ±25V | 2355 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
113 In Stock | 1 : £7.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 42A (Tc) | 10V | 70mOhm @ 21A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±25V | 3060 pF @ 100 V | - | 300W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
351 In Stock | 1 : £7.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 55mOhm @ 26A, 10V | 4V @ 250µA | 91 nC @ 10 V | ±25V | 3750 pF @ 100 V | - | 350W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
947 In Stock | 1 : £1.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 538 pF @ 100 V | - | 25W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
4,947 In Stock | 1 : £1.67000 Cut Tape (CT) 2,500 : £0.47440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 700 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,753 In Stock | 1 : £1.75000 Cut Tape (CT) 2,500 : £0.50214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 500mOhm @ 4A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±25V | 535 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,723 In Stock | 1 : £2.15000 Cut Tape (CT) 3,000 : £0.63133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 6.5A (Tc) | 10V | 475mOhm @ 3A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 590 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
132 In Stock | 1 : £2.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 700 pF @ 100 V | - | 25W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
2,318 In Stock | 1 : £2.30000 Cut Tape (CT) 2,500 : £0.69514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,477 In Stock | 1 : £2.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 19.5 nC @ 10 V | ±25V | 718 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,842 In Stock | 1 : £2.72000 Cut Tape (CT) 3,000 : £0.87112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 365mOhm @ 4A, 10V | 4V @ 250µA | 21.5 nC @ 10 V | ±25V | 764 pF @ 100 V | - | 57W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) HV | 8-PowerVDFN | |||
948 In Stock | 1 : £3.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
4,928 In Stock | 1 : £3.63000 Cut Tape (CT) 1,000 : £1.30647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
486 In Stock | 1 : £3.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
390 In Stock | 1 : £4.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 180mOhm @ 10A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1440 pF @ 100 V | - | 170W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
7,451 In Stock | 1 : £1.59000 Cut Tape (CT) 2,500 : £0.44977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 450mOhm @ 4.5A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±25V | 538 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |