Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,816 In Stock | 1 : £2.08000 Cut Tape (CT) 2,500 : £0.61401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
847 In Stock | 1 : £8.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
615 In Stock | 1 : £13.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 40A (Tc) | 10V | 99mOhm @ 20A, 10V | 5V @ 100µA | 89 nC @ 10 V | ±30V | 3260 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,774 In Stock | 1 : £1.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 3.25Ohm @ 1A, 10V | 5V @ 100µA | 2.63 nC @ 10 V | ±30V | 102 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
5,936 In Stock | 1 : £2.10000 Cut Tape (CT) 2,500 : £0.62553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 2A (Tc) | 10V | 5Ohm @ 1A, 10V | 5V @ 100µA | 3.4 nC @ 10 V | ±30V | 105 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,615 In Stock | 1 : £2.51000 Cut Tape (CT) 2,500 : £0.78004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6A (Tc) | 10V | 1.1Ohm @ 3A, 10V | 5V @ 100µA | - | ±30V | - | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,972 In Stock | 1 : £3.06000 Cut Tape (CT) 2,500 : £1.01865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 630mOhm @ 4A, 10V | 5V @ 100µA | 15 nC @ 10 V | ±30V | 427 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,056 In Stock | 1 : £3.44000 Cut Tape (CT) 1,000 : £1.22514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 8A (Tc) | 10V | 800mOhm @ 1.17A, 10V | 5V @ 100µA | - | ±30V | - | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,610 In Stock | 1 : £3.46000 Cut Tape (CT) 1,000 : £1.23400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 445mOhm @ 6A, 10V | 5V @ 100µA | 22 nC @ 10 V | ±30V | 620 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,360 In Stock | 1 : £5.20000 Cut Tape (CT) 1,000 : £2.08398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 15A (Tc) | 10V | 330mOhm @ 7.5A, 10V | 5V @ 100µA | 29.7 nC @ 10 V | ±30V | 1027 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
170 In Stock | 1 : £5.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2Ohm @ 2.5A, 10V | 5V @ 100µA | 13.7 nC @ 10 V | ±30V | 505 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
17,767 In Stock | 1 : £5.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 6A (Tc) | 10V | 2Ohm @ 2.5A, 10V | 5V @ 100µA | 13.7 nC @ 10 V | ±30V | 505 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
677 In Stock | 1 : £6.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 20A (Tc) | 10V | 250mOhm @ 10A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
493 In Stock | 1 : £6.59000 Cut Tape (CT) 1,000 : £2.85584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 24A (Tc) | 10V | 180mOhm @ 12A, 10V | 5V @ 100µA | 43 nC @ 10 V | ±30V | 1530 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,003 In Stock | 1 : £10.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
341 In Stock | 1 : £11.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 14A (Tc) | 10V | 900mOhm @ 7A, 10V | 5V @ 100µA | 89 nC @ 10 V | ±30V | 3145 pF @ 100 V | - | 446W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,144 In Stock | 1 : £13.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 38A (Tc) | 10V | 130mOhm @ 19A, 10V | 5V @ 100µA | 93 nC @ 10 V | ±30V | 3300 pF @ 100 V | - | 450W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
973 In Stock | 1 : £1.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 3.25Ohm @ 1A, 10V | 5V @ 100µA | 2.63 nC @ 10 V | ±30V | 102 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
256 In Stock | 1 : £1.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
819 In Stock | 1 : £2.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 4A (Tc) | 10V | 2.1Ohm @ 1A, 10V | 5V @ 100µA | 5.3 nC @ 10 V | ±30V | 173 pF @ 100 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 | |||
598 In Stock | 1 : £2.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6A (Tc) | 10V | 1.1Ohm @ 3A, 10V | 5V @ 100µA | - | ±30V | - | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
284 In Stock | 1 : £2.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6A (Tc) | 10V | 1.1Ohm @ 3A, 10V | 5V @ 100µA | - | ±30V | - | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
441 In Stock | 1 : £2.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 7A (Tc) | 10V | 810mOhm @ 4A, 10V | 5V @ 100µA | 17.7 nC @ 10 V | ±30V | 425 pF @ 10 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
619 In Stock | 1 : £2.58000 Cut Tape (CT) 2,500 : £0.80818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 7A (Tc) | 10V | - | 5V @ 100µA | - | ±30V | - | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
799 In Stock | 1 : £2.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 3A (Tc) | 10V | 3.5Ohm @ 1.5A, 10V | 5V @ 100µA | 12.5 nC @ 10 V | ±30V | 210 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |