Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock | 1 : £1.96000 Cut Tape (CT) 2,500 : £0.57505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 60A (Tc) | 5V, 10V | 15mOhm @ 30A, 10V | 2V @ 250µA | 40 nC @ 5 V | ±15V | 1950 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,695 In Stock | 1 : £4.71000 Cut Tape (CT) 3,000 : £1.90789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power88 | 4-PowerTSFN | |||
463 In Stock | 1 : £11.13000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 360 nC @ 10 V | ±20V | 14365 pF @ 100 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
6,700 In Stock 7,500 Factory | 1 : £2.42000 Cut Tape (CT) 2,500 : £0.77764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.2A (Tc) | 10V | 380mOhm @ 5A, 10V | 3.5V @ 250µA | 45 nC @ 10 V | ±20V | 1770 pF @ 25 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
453 In Stock 3,150 Factory | 1 : £8.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 70mOhm @ 26A, 10V | 3.5V @ 250µA | 166 nC @ 10 V | ±20V | 4925 pF @ 380 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
612 In Stock | 1 : £9.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 70mOhm @ 23.5A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±30V | 8000 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
14,495 In Stock | 1 : £1.79000 Cut Tape (CT) 2,500 : £0.52047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 2.6A (Tc) | 10V | 2.25Ohm @ 1.3A, 10V | 4.5V @ 260µA | 14 nC @ 10 V | ±20V | 585 pF @ 100 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,787 In Stock 2,500 Factory | 1 : £2.11000 Cut Tape (CT) 2,500 : £0.64213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.4A (Tc) | 10V | 600mOhm @ 3.7A, 10V | 3.5V @ 250µA | 26 nC @ 10 V | ±20V | 1120 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,970 In Stock | 1 : £2.15000 Cut Tape (CT) 2,500 : £0.65936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2A, 10V | 4.5V @ 400µA | 21 nC @ 10 V | ±20V | 880 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
18,374 In Stock 175,000 Factory | 1 : £2.48000 Cut Tape (CT) 2,500 : £0.79992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Tc) | 10V | 850mOhm @ 3A, 10V | 4.5V @ 600µA | 29 nC @ 10 V | ±20V | 1315 pF @ 100 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,194 In Stock | 1 : £3.48000 Tube 1 : £3.29000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 165mOhm @ 11.5A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 2434 pF @ 380 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
635 In Stock | 1 : £3.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 199mOhm @ 10A, 10V | 3.5V @ 250µA | 74 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,136 In Stock | 1 : £3.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 11A (Tc) | 10V | 400mOhm @ 5.5A, 10V | 4.5V @ 1.1mA | 56 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 35.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,468 In Stock | 1 : £3.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | ±20V | 3175 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
321 In Stock | 1 : £3.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 165mOhm @ 11.5A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 2434 pF @ 380 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,384 In Stock | 1 : £3.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.6A (Tc) | 10V | 190mOhm @ 10A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | ±20V | 3175 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
215 In Stock 4,000 Factory | 1 : £5.27000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 104mOhm @ 18.5A, 10V | 3.5V @ 250µA | 82 nC @ 10 V | ±20V | 4165 pF @ 380 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
895 In Stock 27,000 Factory | 1 : £5.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 23A (Tc) | 10V | 220mOhm @ 11.5A, 10V | 4.5V @ 2.3mA | 105 nC @ 10 V | ±20V | 4560 pF @ 100 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,482 In Stock | 1 : £5.58000 Cut Tape (CT) 800 : £2.39055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 8.5A, 10V | 4.5V @ 1.7mA | 75 nC @ 10 V | ±20V | 3205 pF @ 100 V | - | 212W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
306 In Stock 399,600 Factory | 1 : £12.03000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 41mOhm @ 38A, 10V | 5V @ 250µA | 304 nC @ 10 V | ±20V | 13566 pF @ 25 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
850 In Stock 2,250 Factory | 1 : £14.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 56A (Tc) | 10V | 60mOhm @ 29A, 10V | 4.5V @ 5.8mA | 350 nC @ 10 V | ±20V | 14685 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,902 In Stock 27,500 Factory | 1 : £1.85000 Cut Tape (CT) 2,500 : £0.53950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tc) | 10V | 900mOhm @ 2.3A, 10V | 3.5V @ 250µA | 17 nC @ 10 V | ±20V | 720 pF @ 25 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
279 In Stock | 1 : £1.96000 Cut Tape (CT) 2,500 : £0.58422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 4.5V @ 200µA | 9.6 nC @ 10 V | ±20V | 400 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
760 In Stock | 1 : £2.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2A, 10V | 4.5V @ 400µA | 21 nC @ 10 V | ±20V | 880 pF @ 100 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
766 In Stock 8,800 Factory | 1 : £2.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 850mOhm @ 3A, 10V | 4.5V @ 600µA | 29 nC @ 10 V | ±20V | 1315 pF @ 100 V | - | 136W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |