Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,127 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.13231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Tc) | 10V | 2.1Ohm @ 800mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
20,218 In Stock | 1 : £0.58000 Cut Tape (CT) 2,500 : £0.17068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,569 In Stock | 1 : £1.34000 Cut Tape (CT) 2,500 : £0.47073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 5.7A (Tc) | 10V | 950mOhm @ 3.6A, 10V | 3.9V @ 250µA | 31 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,631 In Stock | 1 : £0.42000 Cut Tape (CT) 3,000 : £0.11847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
10,533 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.11992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
22,924 In Stock | 1 : £0.44000 Cut Tape (CT) 2,500 : £0.12924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 1.7A (Tc) | 13V | 3Ohm @ 400mA, 13V | 3.5V @ 30µA | 4.3 nC @ 10 V | ±20V | 84 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,980 In Stock | 1 : £0.46000 Cut Tape (CT) 2,500 : £0.13216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.6A (Tc) | 10V | 3.4Ohm @ 500mA, 10V | 3.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 93 pF @ 100 V | - | 29W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,279 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.14134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.8A (Tc) | 13V | 1.4Ohm @ 900mA, 13V | 3.5V @ 70µA | 8.2 nC @ 10 V | ±20V | 178 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
38,610 In Stock | 1 : £0.81000 Cut Tape (CT) 2,500 : £0.25321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 7.6A (Tc) | 13V | 500mOhm @ 2.3A, 13V | 3.5V @ 200µA | 18.7 nC @ 10 V | ±20V | 433 pF @ 100 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
20,375 In Stock | 1 : £0.96000 Cut Tape (CT) 2,500 : £0.30343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14.1A (Tc) | 13V | 380mOhm @ 3.2A, 13V | 3.5V @ 260µA | 24.8 nC @ 10 V | ±20V | 584 pF @ 100 V | - | 98W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,327 In Stock | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.35366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14.7A (Tc) | 10V | 400mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 112W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-2 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,585 In Stock | 1 : £1.31000 Cut Tape (CT) 2,500 : £0.45608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Ta) | 13V | 280mOhm @ 4.2A, 13V | 3.5V @ 350µA | 32.6 nC @ 10 V | ±20V | 773 pF @ 100 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
507 In Stock | 1 : £1.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18.5A (Tc) | 13V | 190mOhm @ 6.2A, 13V | 3.5V @ 510µA | 47.2 nC @ 10 V | ±20V | 1137 pF @ 100 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
10,176 In Stock | 1 : £0.52000 Cut Tape (CT) 2,500 : £0.15322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.3A (Tc) | 10V | 2.1Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 38W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,829 In Stock | 1 : £0.52000 Cut Tape (CT) 3,000 : £0.14892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
3,865 In Stock | 1 : £0.56000 Cut Tape (CT) 2,500 : £0.16612 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.3A (Tc) | 13V | 950mOhm @ 1.2A, 13V | 3.5V @ 100µA | 10.5 nC @ 10 V | ±20V | 231 pF @ 100 V | - | 53W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,930 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.17163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.8A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 130µA | 13 nC @ 10 V | ±20V | 280 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
9,937 In Stock | 1 : £0.66000 Cut Tape (CT) 2,500 : £0.20081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.8A (Tc) | 10V | 1Ohm @ 1.5A, 10V | 3.5V @ 130µA | 13 nC @ 10 V | ±20V | 280 pF @ 100 V | - | 61W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,900 In Stock | 1 : £0.68000 Cut Tape (CT) 2,500 : £0.20728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 700 V | 5.4A (Tc) | 10V | 1.4Ohm @ 1A, 10V | 3.5V @ 130µA | 10.5 nC @ 10 V | ±20V | 225 pF @ 100 V | - | 53W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,233 In Stock | 1 : £0.74000 Cut Tape (CT) 2,500 : £0.22679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 9A (Tc) | 13V | 650mOhm @ 1.8A, 13V | 3.5V @ 150µA | 15 nC @ 10 V | ±20V | 342 pF @ 100 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
307 In Stock | 1 : £0.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.1A (Tc) | 13V | 800mOhm @ 1.5A, 13V | 3.5V @ 130µA | 12.4 nC @ 10 V | ±20V | 280 pF @ 100 V | - | 26.4W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-FP | TO-220-3 Full Pack | |||
2,064 In Stock | 1 : £0.87000 Cut Tape (CT) 2,500 : £0.27189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 650mOhm @ 2.1A, 10V | 3.5V @ 210µA | 23 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 86W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,860 In Stock | 1 : £0.93000 Cut Tape (CT) 2,500 : £0.29457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 1.9A (Tc) | 10V | 2.8Ohm @ 1.1A, 10V | 3.9V @ 120µA | 12 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
360 In Stock | 1 : £1.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 650mOhm @ 2.4A, 10V | 3.5V @ 200µA | 20.5 nC @ 10 V | ±20V | 440 pF @ 100 V | - | 28W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
2,497 In Stock | 1 : £0.74000 Cut Tape (CT) 2,500 : £0.22721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 8.4A (Tc) | 10V | 800mOhm @ 2A, 10V | 3.5V @ 170µA | 17.2 nC @ 10 V | ±20V | 373 pF @ 100 V | - | 74W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-344 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |