Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,137 In Stock | 1 : £1.74000 Cut Tape (CT) 2,500 : £0.50633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.6A (Tc) | 10V | 380mOhm @ 3.8A, 10V | 4.5V @ 320µA | 19 nC @ 10 V | ±20V | 877 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,324 In Stock | 1 : £2.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 11 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
220 In Stock | 1 : £5.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 53.5A (Tc) | 10V | 70mOhm @ 20.6A, 10V | 4.5V @ 1.72mA | 100 nC @ 10 V | ±20V | 4750 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,999 In Stock | 1 : £1.81000 Cut Tape (CT) 5,000 : £0.52323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.3A (Tc) | 10V | 360mOhm @ 4.5A, 10V | 4.5V @ 370µA | 22 nC @ 10 V | ±20V | 1010 pF @ 100 V | - | 89.3W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | 8-ThinPak (5x6) | 8-PowerTDFN | |||
861 In Stock | 1 : £2.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
232 In Stock | 1 : £5.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
198 In Stock | 1 : £9.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 77.5A (Tc) | 10V | 41mOhm @ 35.5A, 10V | 4.5V @ 2.96mA | 170 nC @ 10 V | ±20V | 8180 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
4,896 In Stock | 1 : £1.45000 Cut Tape (CT) 2,500 : £0.40663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 2.4A, 10V | 4.5V @ 200µA | 12 nC @ 10 V | ±20V | 557 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
239 In Stock | 240 : £1.53867 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
192 In Stock | 1 : £2.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
389 In Stock | 1 : £3.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
318 In Stock | 1 : £4.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
439 In Stock | 1 : £1.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.6A (Tc) | 10V | 380mOhm @ 3.8A, 10V | 4.5V @ 320µA | 19 nC @ 10 V | ±20V | 877 pF @ 100 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
338 In Stock | 1 : £3.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
982 In Stock | 1 : £2.29000 Cut Tape (CT) 1,000 : £0.76919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,000 In Stock | 1 : £2.75000 Cut Tape (CT) 3,000 : £0.93017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 19.2A (Tc) | 10V | 210mOhm @ 7.6A, 10V | 4.5V @ 630µA | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
5,990 In Stock | 1 : £3.15000 Cut Tape (CT) 3,000 : £1.11517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 22.4A (Tc) | 10V | 180mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
2,219 In Stock | 1 : £3.15000 Cut Tape (CT) 1,000 : £1.11508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23.8A (Tc) | 10V | 160mOhm @ 9A, 10V | 4.5V @ 750µA | 44 nC @ 10 V | ±20V | 2080 pF @ 100 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
188 In Stock | 1 : £5.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 | |||
0 In Stock 102,154 Marketplace | 494 : £0.47294 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 2.4A, 10V | 4.5V @ 200µA | 12 nC @ 10 V | ±20V | 557 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 77.5A (Tc) | 10V | 41mOhm @ 35.5A, 10V | 4.5V @ 2.96mA | 170 nC @ 10 V | ±20V | 8180 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4 | TO-247-4 | |||
81 In Stock | 1 : £2.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
93 In Stock | 1 : £2.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16.8A (Tc) | 10V | 230mOhm @ 6.4A, 10V | 4.5V @ 530µA | 31 nC @ 10 V | ±20V | 1450 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
15 In Stock | 1 : £3.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 11 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock Check Lead Time | 500 : £0.58478 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.9A (Tc) | 10V | 600mOhm @ 2.4A, 10V | 4.5V @ 200µA | 12 nC @ 10 V | ±20V | 557 pF @ 100 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |