Single FETs, MOSFETs

Results: 90
Stocking Options
Environmental Options
Media
Exclude
90Results
Applied FiltersRemove All

Showing
of 90
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
12,295
In Stock
1 : £1.80000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12A (Tj)
10V
360mOhm @ 6A, 10V
4V @ 250µA
22.5 nC @ 10 V
±20V
1360 pF @ 100 V
-
29.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
2,370
In Stock
1 : £2.11000
Cut Tape (CT)
2,500 : £0.63406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
14A (Tc)
10V
280mOhm @ 7A, 10V
3V @ 250µA
23.5 nC @ 10 V
±20V
1350 pF @ 100 V
-
138W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
4,555
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.40834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tc)
10V
600mOhm @ 2.5A, 10V
4V @ 250µA
15.5 nC @ 10 V
±20V
950 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
7,688
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £0.59308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
3.8V @ 250µA
20 nC @ 10 V
±30V
955 pF @ 100 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,047
In Stock
1 : £2.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tj)
10V
190mOhm @ 7.6A, 10V
4.6V @ 250µA
34 nC @ 10 V
±20V
1935 pF @ 100 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
535
In Stock
1 : £3.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
24A (Tj)
10V
160mOhm @ 12A, 10V
3.6V @ 250µA
46 nC @ 10 V
±20V
2340 pF @ 100 V
-
34.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
2,910
In Stock
1 : £4.76000
Cut Tape (CT)
800 : £1.87305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tc)
10V
95mOhm @ 19A, 10V
3V @ 250µA
78 nC @ 10 V
±20V
4010 pF @ 100 V
-
378W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
2,471
In Stock
1 : £1.40000
Cut Tape (CT)
2,500 : £0.38672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8A (Tc)
10V
600mOhm @ 2.1A, 10V
3.5V @ 250µA
11.5 nC @ 10 V
±20V
608 pF @ 100 V
-
96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
3,486
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.38807
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tc)
10V
600mOhm @ 2.5A, 10V
3.5V @ 250µA
15.5 nC @ 10 V
±20V
870 pF @ 100 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
750
In Stock
1 : £1.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
8.5A (Tj)
10V
600mOhm @ 2.5A, 10V
3.5V @ 250µA
15.5 nC @ 10 V
±20V
870 pF @ 100 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
3,018
In Stock
1 : £1.90000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tj)
10V
380mOhm @ 5.5A, 10V
3.8V @ 250µA
20 nC @ 10 V
±20V
955 pF @ 100 V
-
27W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
5,089
In Stock
1 : £1.98000
Cut Tape (CT)
2,500 : £0.55840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12A (Tc)
10V
360mOhm @ 6A, 10V
4V @ 250µA
22.5 nC @ 10 V
±20V
1360 pF @ 100 V
-
138W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
975
In Stock
1 : £1.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
3.8V @ 250µA
20 nC @ 10 V
±20V
955 pF @ 100 V
-
131W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
1,309
In Stock
1 : £2.17000
Cut Tape (CT)
800 : £0.73765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
3.8V @ 250µA
20 nC @ 10 V
±20V
955 pF @ 100 V
-
131W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
840
In Stock
1 : £2.23000
Cut Tape (CT)
800 : £0.76084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12A (Tc)
10V
360mOhm @ 6A, 10V
4V @ 250µA
22.5 nC @ 10 V
±20V
1360 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
1,725
In Stock
1 : £2.72000
Cut Tape (CT)
800 : £0.96020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
190mOhm @ 7.6A, 10V
4.6V @ 250µA
34 nC @ 10 V
±30V
1935 pF @ 100 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
711
In Stock
1 : £3.12000
Cut Tape (CT)
800 : £1.12526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
24A (Tc)
10V
160mOhm @ 12A, 10V
3.6V @ 250µA
46 nC @ 10 V
±20V
2340 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
496
In Stock
1 : £3.83000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
190mOhm @ 7.6A, 10V
4.6V @ 250µA
34 nC @ 10 V
±20V
1935 pF @ 100 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
3,029
In Stock
1 : £4.08000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
28A (Tc)
10V
125mOhm @ 14A, 10V
4.5V @ 250µA
39 nC @ 10 V
±20V
2993 pF @ 100 V
-
312.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262
TO-262-3 Long Leads, I2PAK, TO-262AA
1,288
In Stock
1 : £4.08000
Cut Tape (CT)
800 : £1.52136
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
28A (Tc)
10V
125mOhm @ 14A, 10V
4.5V @ 250µA
39 nC @ 10 V
±20V
2993 pF @ 100 V
-
357W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
872
In Stock
1 : £4.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tj)
10V
95mOhm @ 19A, 10V
3V @ 250µA
78 nC @ 10 V
±20V
4010 pF @ 100 V
-
41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
240
In Stock
1 : £5.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
30A (Tc)
10V
95mOhm @ 19A, 10V
4.1V @ 250µA
83 nC @ 10 V
±20V
4050 pF @ 100 V
-
245W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
3,456
In Stock
1 : £1.19000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
5A (Tc)
10V
950mOhm @ 1A, 10V
4.1V @ 250µA
10 nC @ 10 V
±20V
461 pF @ 100 V
-
56.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251A
TO-251-3 Stub Leads, IPAK
470
In Stock
1 : £3.40000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
24A (Tc)
10V
160mOhm @ 12A, 10V
3V @ 250µA
46 nC @ 10 V
±20V
2340 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
0
In Stock
Check Lead Time
1 : £5.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tc)
10V
95mOhm @ 19A, 10V
3V @ 250µA
78 nC @ 10 V
±20V
4010 pF @ 100 V
-
378W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
Showing
of 90

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.