Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,168 In Stock | 1 : £0.74000 Cut Tape (CT) 3,000 : £0.18155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 4.5V @ 30µA | 3.8 nC @ 10 V | ±20V | 134 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
12,277 In Stock | 1 : £1.22000 Cut Tape (CT) 3,000 : £0.30095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 7W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3-1 | TO-261-3 | |||
686 In Stock | 1 : £2.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
534 In Stock | 1 : £1.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 23W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
2,460 In Stock | 1 : £0.77000 Cut Tape (CT) 3,000 : £0.19107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 1.5Ohm @ 700mA, 10V | 4.5V @ 40µA | 4.6 nC @ 10 V | ±20V | 169 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
781 In Stock | 1 : £2.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 25W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock 43,500 Marketplace | 944 : £0.25536 Bulk 1,500 : £0.28396 Tube | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 4.7A (Tc) | 10V | 1Ohm @ 1A, 10V | 4.5V @ 50µA | 6 nC @ 10 V | ±20V | 230 pF @ 400 V | - | 26W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 4,069 Marketplace | 361 : £0.66233 Bulk 1,500 : £0.65039 Tube | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 16A (Tc) | 10V | 210mOhm @ 4.9A, 10V | 4.5V @ 240µA | 23 nC @ 10 V | ±20V | 1015 pF @ 400 V | - | 64W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 1,500 : £0.31507 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4.5V @ 80µA | 8.5 nC @ 10 V | ±20V | 344 pF @ 400 V | - | 31W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 1,500 : £0.40599 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 360mOhm @ 2.9A, 10V | 4.5V @ 140µA | 12.7 nC @ 10 V | ±20V | 534 pF @ 400 V | - | 43W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA |