Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,588 In Stock | 1 : £2.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,905 In Stock | 1 : £2.67000 Cut Tape (CT) 2,500 : £0.87322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,120 In Stock | 1 : £2.75000 Cut Tape (CT) 2,500 : £0.90994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 70W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,059 In Stock | 1 : £3.57000 Cut Tape (CT) 1,000 : £1.30221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
764 In Stock | 1 : £3.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
288 In Stock | 1 : £5.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
574 In Stock | 1 : £5.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
562 In Stock | 1 : £6.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 158mOhm @ 10.5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±25V | 1735 pF @ 25 V | - | 150W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
233 In Stock | 1 : £7.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 105mOhm @ 14.5A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±25V | 2722 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
5,308 In Stock | 1 : £1.61000 Cut Tape (CT) 2,500 : £0.46219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,830 In Stock | 1 : £1.86000 Cut Tape (CT) 2,500 : £0.55107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 90W | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,966 In Stock | 1 : £2.13000 Cut Tape (CT) 2,500 : £0.64437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 900mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 363 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,926 In Stock | 1 : £2.15000 Cut Tape (CT) 2,500 : £0.65213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 5A (Tc) | 10V | 790mOhm @ 2.5A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±25V | 364 pF @ 50 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,370 In Stock | 1 : £2.28000 Cut Tape (CT) 3,000 : £0.70740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 650mA (Ta), 2.2A (Tc) | 10V | 1.8Ohm @ 1A, 10V | 4V @ 250µA | 9.5 nC @ 10 V | ±25V | 188 pF @ 50 V | - | 2W (Ta), 22W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
2,317 In Stock | 1 : £2.34000 Cut Tape (CT) 2,500 : £0.71500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.5A (Tc) | 10V | 745mOhm @ 3.25A, 10V | 4V @ 250µA | 17.4 nC @ 10 V | ±25V | 452 pF @ 50 V | - | 70W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,582 In Stock | 1 : £2.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 285mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1000 pF @ 50 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
528 In Stock | 1 : £2.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 285mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±25V | 1000 pF @ 50 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
353 In Stock | 1 : £3.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 550mOhm @ 4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±25V | 540 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
902 In Stock | 1 : £3.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 12A (Tc) | 10V | 320mOhm @ 6A, 10V | 4V @ 100µA | 27 nC @ 10 V | ±25V | 816 pF @ 50 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
865 In Stock | 1 : £3.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 220mOhm @ 8A, 10V | 4V @ 100µA | 44 nC @ 10 V | ±30V | 1300 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,344 In Stock | 1 : £3.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 360mOhm @ 5.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±25V | 790 pF @ 50 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
1,103 In Stock | 1 : £5.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 158mOhm @ 10.5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±25V | 1735 pF @ 25 V | - | 150W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
688 In Stock | 1 : £5.22000 Cut Tape (CT) 1,000 : £2.11238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 190mOhm @ 8A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±30V | 1400 pF @ 50 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
548 In Stock | 1 : £5.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 22A (Tc) | 10V | 130mOhm @ 11A, 10V | 4V @ 250µA | 62.5 nC @ 10 V | ±25V | 1973 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,409 In Stock | 1 : £5.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 21A (Tc) | 10V | 158mOhm @ 10.5A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±25V | 1735 pF @ 25 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack |