Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,021 In Stock | 1 : £2.08000 Cut Tape (CT) 2,500 : £0.61906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 9A (Tc) | 10V | 480mOhm @ 4.5A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 620 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,970 In Stock | 1 : £2.82000 Cut Tape (CT) 3,000 : £0.91750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 375mOhm @ 5A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,411 In Stock | 1 : £3.01000 Cut Tape (CT) 2,500 : £0.99750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 220mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,779 In Stock | 1 : £3.17000 Cut Tape (CT) 2,500 : £1.07132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 16A (Tc) | 10V | 192mOhm @ 8A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1260 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,173 In Stock | 1 : £3.24000 Cut Tape (CT) 3,000 : £1.10304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 240mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 57W (Tc) | 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,056 In Stock | 1 : £6.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
3,696 In Stock | 1 : £6.98000 Cut Tape (CT) 1,000 : £3.08148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,680 In Stock | 1 : £7.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,230 In Stock | 1 : £7.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±20V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,415 In Stock | 1 : £8.12000 Cut Tape (CT) 1,000 : £3.75978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 53A (Tc) | 10V | 40mOhm @ 26.5A, 10V | 5V @ 250µA | 95 nC @ 10 V | ±25V | 4240 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,690 In Stock | 1 : £9.08000 Cut Tape (CT) 1,000 : £4.35159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
530 In Stock | 1 : £11.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 46A (Tc) | 10V | 49mOhm @ 23A, 10V | 5V @ 250µA | 142 nC @ 10 V | ±25V | 6420 pF @ 100 V | - | 330W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
365 In Stock | 1 : £26.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 130A (Tc) | 10V | 17mOhm @ 65A, 10V | 5V @ 250µA | 363 nC @ 10 V | ±25V | 15600 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 | |||
871 In Stock | 1 : £29.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 138A (Tc) | 10V | 15mOhm @ 69A, 10V | 5V @ 250µA | 414 nC @ 10 V | ±25V | 18500 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 | |||
1,367 In Stock | 1 : £2.38000 Cut Tape (CT) 2,500 : £0.72473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 340mOhm @ 5.5A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 85W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,995 In Stock | 1 : £2.95000 Cut Tape (CT) 1,000 : £1.02416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 220mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 110W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
220 In Stock | 1 : £2.98000 Cut Tape (CT) 1,000 : £1.03593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 600mOhm @ 3.5A, 10V | 5V @ 250µA | 15 nC @ 10 V | ±25V | 690 pF @ 100 V | - | 70W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,816 In Stock | 1 : £3.14000 Cut Tape (CT) 2,500 : £1.05398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 12A (Tc) | 10V | 299mOhm @ 6A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±25V | 1250 pF @ 100 V | - | 90W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,761 In Stock | 1 : £4.56000 Cut Tape (CT) 1,000 : £1.75001 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 17A (Tc) | 10V | 190mOhm @ 8.5A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±25V | 1950 pF @ 100 V | - | 125W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
631 In Stock | 1 : £5.55000 Cut Tape (CT) 1,000 : £2.22343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 61A (Tc) | 10V | 23mOhm @ 30.5A, 10V | 5V @ 250µA | 104 nC @ 10 V | ±25V | 4329 pF @ 50 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,680 In Stock | 1 : £8.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
295 In Stock | 1 : £8.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 79mOhm @ 16.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4650 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,362 In Stock | 1 : £9.67000 Cut Tape (CT) 1,000 : £4.72007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 79mOhm @ 16.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4650 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
629 In Stock | 1 : £10.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 84A (Tc) | 10V | 29mOhm @ 42A, 10V | 5V @ 250µA | 204 nC @ 10 V | ±25V | 8825 pF @ 100 V | - | 450W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
638 In Stock | 1 : £13.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 38mOhm @ 34.5A, 10V | 5V @ 250µA | 200 nC @ 10 V | 25V | 9800 pF @ 100 V | - | 400W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |