Single FETs, MOSFETs

Results: 74
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Drain to Source Voltage (Vdss)
400 V500 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
3.5A (Tc)3.7A (Tc)4.5A (Ta)4.5A (Tc)4.8A (Tc)5A (Tc)5.5A (Tc)6A (Tc)7A (Tc)7.5A (Tc)8A (Tc)9A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 34A, 10V88mOhm @ 17A, 10V125mOhm @ 13A, 10V135mOhm @ 10.75A, 10V150mOhm @ 11A, 10V150mOhm @ 12A, 10V190mOhm @ 9A, 10V210mOhm @ 9A, 10V280mOhm @ 6.5A, 10V308mOhm @ 4.5A, 10V380mOhm @ 5.5A, 10V380mOhm @ 5A, 10V
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V8 nC @ 10 V8.5 nC @ 10 V8.8 nC @ 10 V10 nC @ 10 V12 nC @ 10 V12.5 nC @ 10 V13.5 nC @ 10 V15 nC @ 10 V17 nC @ 10 V21.5 nC @ 10 V29 nC @ 10 V36 nC @ 10 V37 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
165 pF @ 100 V211 pF @ 100 V232 pF @ 100 V270 pF @ 100 V271 pF @ 100 V320 pF @ 100 V395 pF @ 100 V400 pF @ 100 V410 pF @ 100 V560 pF @ 100 V580 pF @ 100 V791 pF @ 100 V1060 pF @ 100 V1370 pF @ 100 V
Power Dissipation (Max)
20W (Tc)25W (Tc)30W (Tc)35W (Tc)40W (Tc)45W (Tc)48W (Tc)55W (Tc)57W (Tc)60W (Tc)63W (Tc)85W (Tc)110W (Tc)125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
D2PAKDPAKIPAKPowerFlat™ (5x6) HVPowerFlat™ (8x8) HVTO-220TO-220FPTO-247TO-247-3TO-251 (IPAK)TO-262 (I2PAK)TO-263 (D2PAK)TO-281 (I2PAKFP)TO-3PF
Package / Case
8-PowerVDFNTO-220-3TO-220-3 Full PackTO-247-3TO-251-3 Short Leads, IPAK, TO-251AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Full Pack, I2PAKTO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263ABTO-3P-3 Full Pack
Stocking Options
Environmental Options
Media
Marketplace Product
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DPAK
STD13N60M2
MOSFET N-CH 600V 11A DPAK
STMicroelectronics
5,670
In Stock
1 : £1.43000
Cut Tape (CT)
2,500 : £0.39544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STF7N60M2
MOSFET N-CH 600V 5A TO220FP
STMicroelectronics
1,336
In Stock
1 : £1.41000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
950mOhm @ 2.5A, 10V
4V @ 250µA
8.8 nC @ 10 V
±25V
271 pF @ 100 V
-
20W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
DPAK
STD7N60M2
MOSFET N-CH 600V 5A DPAK
STMicroelectronics
13,984
In Stock
1 : £1.46000
Cut Tape (CT)
2,500 : £0.36972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
950mOhm @ 2.5A, 10V
4V @ 250µA
8.8 nC @ 10 V
±25V
271 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP7N60M2
MOSFET N-CH 600V 5A TO220
STMicroelectronics
861
In Stock
1 : £1.59000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
950mOhm @ 2.5A, 10V
4V @ 250µA
8.8 nC @ 10 V
±25V
271 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220FP
STF10N60M2
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
483
In Stock
1 : £1.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 4A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
DPAK
STD10N60M2
MOSFET N-CH 600V 7.5A DPAK
STMicroelectronics
4,859
In Stock
1 : £1.66000
Cut Tape (CT)
2,500 : £0.47532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
STF12N50M2
MOSFET N-CH 500V 10A TO220FP
STMicroelectronics
1,472
In Stock
1 : £1.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
15 nC @ 10 V
±25V
560 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF13N60M2
MOSFET N-CH 600V 11A TO220FP
STMicroelectronics
1,397
In Stock
1 : £1.79000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
8PowerVDFN
STL9N60M2
MOSFET N-CH 600V 4.8A PWRFLAT56
STMicroelectronics
1,060
In Stock
1 : £1.92000
Cut Tape (CT)
3,000 : £0.55137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.8A (Tc)
10V
860mOhm @ 2.4A, 10V
4V @ 250µA
10 nC @ 10 V
±25V
320 pF @ 100 V
-
48W (Tc)
150°C (TJ)
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
TO-220-3
STP18N60M2
MOSFET N-CH 600V 13A TO220
STMicroelectronics
348
In Stock
1 : £2.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
280mOhm @ 6.5A, 10V
4V @ 250µA
21.5 nC @ 10 V
±25V
791 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
TO-263 (D2PAK)
STB13N60M2
MOSFET N-CH 600V 11A D2PAK
STMicroelectronics
7,620
In Stock
1 : £2.38000
Cut Tape (CT)
1,000 : £0.79550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220FP
STF24N60M2
MOSFET N-CH 600V 18A TO220FP
STMicroelectronics
1,001
In Stock
1 : £2.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
190mOhm @ 9A, 10V
4V @ 250µA
29 nC @ 10 V
±25V
1060 pF @ 100 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220FP
STF40N60M2
MOSFET N-CH 600V 34A TO220FP
STMicroelectronics
453
In Stock
1 : £4.91000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
88mOhm @ 17A, 10V
4V @ 250µA
57 nC @ 10 V
±25V
2500 pF @ 100 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-263 (D2PAK)
STB40N60M2
MOSFET N-CH 600V 34A D2PAK
STMicroelectronics
2,566
In Stock
1 : £4.92000
Cut Tape (CT)
1,000 : £1.94016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
34A (Tc)
10V
88mOhm @ 17A, 10V
4V @ 250µA
57 nC @ 10 V
±25V
2500 pF @ 100 V
-
250W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 HiP
STW70N60M2
MOSFET N-CH 600V 68A TO247
STMicroelectronics
763
In Stock
1 : £8.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
68A (Tc)
10V
40mOhm @ 34A, 10V
4V @ 250µA
118 nC @ 10 V
±25V
5200 pF @ 100 V
-
450W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247
TO-247-3
DPAK
STD11N50M2
MOSFET N-CH 500V 8A DPAK
STMicroelectronics
3,265
In Stock
1 : £1.24000
Cut Tape (CT)
2,500 : £0.33444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
8A (Tc)
10V
530mOhm @ 4A, 10V
4V @ 250µA
12 nC @ 10 V
±25V
395 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD9N60M2
MOSFET N-CH 600V 5.5A DPAK
STMicroelectronics
3,640
In Stock
1 : £1.42000
Cut Tape (CT)
2,500 : £0.39396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5.5A (Tc)
10V
780mOhm @ 3A, 10V
4V @ 250µA
10 nC @ 10 V
±25V
320 pF @ 100 V
-
60W (Tc)
150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
STP10N60M2
MOSFET N-CH 600V 7.5A TO220
STMicroelectronics
689
In Stock
1 : £1.60000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
D²PAK
STB6N60M2
MOSFET N-CH 600V 4.5A D2PAK
STMicroelectronics
10,909
In Stock
1 : £1.71000
Cut Tape (CT)
1,000 : £0.54337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
4.5A (Tc)
10V
1.2Ohm @ 2.25A, 10V
4V @ 250µA
8 nC @ 10 V
±25V
232 pF @ 100 V
-
60W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-251 IPAK
STU13N60M2
MOSFET N-CH 600V 11A IPAK
STMicroelectronics
1,225
In Stock
1 : £1.74000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-251 (IPAK)
TO-251-3 Short Leads, IPAK, TO-251AA
TO-220-3
STP13N60M2
MOSFET N-CH 600V 11A TO220
STMicroelectronics
744
In Stock
1 : £1.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
11A (Tc)
10V
380mOhm @ 5.5A, 10V
4V @ 250µA
17 nC @ 10 V
±25V
580 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
TO-220-3
STP12N50M2
MOSFET N-CH 500V 10A TO220
STMicroelectronics
483
In Stock
1 : £1.90000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
380mOhm @ 5A, 10V
4V @ 250µA
15 nC @ 10 V
±25V
560 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-220
TO-220-3
STI28N60M2
STI24N60M2
MOSFET N-CH 600V 18A I2PAK
STMicroelectronics
2,180
In Stock
1 : £1.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
190mOhm @ 9A, 10V
4V @ 250µA
29 nC @ 10 V
±25V
1060 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
D²PAK
STB18N60M2
MOSFET N-CH 600V 13A D2PAK
STMicroelectronics
1,929
In Stock
1 : £2.44000
Cut Tape (CT)
1,000 : £0.82095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
280mOhm @ 6.5A, 10V
4V @ 250µA
21.5 nC @ 10 V
±25V
791 pF @ 100 V
-
110W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 HiP
STW24N60M2
MOSFET N-CH 600V 18A TO247
STMicroelectronics
468
In Stock
1 : £2.88000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
190mOhm @ 9A, 10V
4V @ 250µA
29 nC @ 10 V
±25V
1060 pF @ 100 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
TO-247-3
TO-247-3
Showing
of 74

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.