Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247
IXFH270N06T3
MOSFET N-CH 60V 270A TO247
IXYS
305
In Stock
1 : £6.29000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270A (Tc)
10V
3.1mOhm @ 100A, 10V
4V @ 250µA
200 nC @ 10 V
±20V
12600 pF @ 25 V
-
480W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-263AB
IXFA220N06T3
MOSFET N-CH 60V 220A TO263
IXYS
0
In Stock
50 : £2.27020
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
220A (Tc)
10V
4mOhm @ 100A, 10V
4V @ 250µA
136 nC @ 10 V
±20V
8500 pF @ 25 V
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247_IXFH
IXFH220N06T3
MOSFET N-CH 60V 220A TO247
IXYS
0
In Stock
300 : £2.43100
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
220A (Tc)
10V
4mOhm @ 100A, 10V
4V @ 250µA
136 nC @ 10 V
±20V
8500 pF @ 25 V
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
TO-220-3
IXFP220N06T3
MOSFET N-CH 60V 220A TO220AB
IXYS
0
In Stock
50 : £2.68280
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
220A (Tc)
10V
4mOhm @ 100A, 10V
4V @ 250µA
136 nC @ 10 V
±20V
8500 pF @ 25 V
-
440W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
IXFP270N06T3
MOSFET N-CH 60V 270A TO220AB
IXYS
0
In Stock
50 : £3.49920
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270A (Tc)
10V
3.1mOhm @ 100A, 10V
4V @ 250µA
200 nC @ 10 V
±20V
12600 pF @ 25 V
-
480W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
IXFA270N06T3
MOSFET N-CH 60V 270A TO263AA
IXYS
0
In Stock
1 : £4.45000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
270A (Tc)
10V
3.1mOhm @ 100A, 10V
4V @ 250µA
200 nC @ 10 V
±20V
12600 pF @ 25 V
-
480W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.