Single FETs, MOSFETs

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
131,837
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.02966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
86,661
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.03088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3C
SC-101, SOT-883
80,774
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
74,546
In Stock
1 : £0.15000
Cut Tape (CT)
8,000 : £0.02507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
44,664
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
USM
SC-70, SOT-323
29,611
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
410,232
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
330mA (Ta)
1.5V, 4.5V
1.31Ohm @ 100mA, 4.5V
1V @ 1mA
1.2 nC @ 4 V
±8V
43 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
22,712
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03460
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
18,235
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.02966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
10,446
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
36,210
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.03088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
500mW (Ta)
150°C
-
-
Surface Mount
CST3C
SC-101, SOT-883
25,786
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.03302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
383,885
In Stock
1 : £0.25000
Cut Tape (CT)
8,000 : £0.04475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
11,339
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.5V, 4V
28mOhm @ 3A, 4V
1V @ 1mA
13.6 nC @ 4 V
±10V
1010 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
16,056
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.10856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
100mOhm @ 500mA, 4.5V
1.1V @ 100µA
-
±12V
245 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
8,776
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.2Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
15.1 pF @ 3 V
-
150mW (Ta)
150°C
-
-
Surface Mount
USM
SC-70, SOT-323
2,869
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.10044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.5V, 4V
28mOhm @ 3A, 4V
1V @ 1mA
16.8 nC @ 4 V
±10V
1050 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UF6
6-SMD, Flat Leads
5,000
In Stock
1 : £0.99000
Cut Tape (CT)
5,000 : £0.23286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
20A (Ta)
4.5V, 10V
7.1mOhm @ 10A, 10V
2.5V @ 200µA
21 nC @ 10 V
±20V
1290 pF @ 10 V
-
840mW (Ta), 65W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-TSON Advance-WF (3.1x3.1)
8-PowerVDFN
6,463
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.09941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.9A (Ta)
1.8V, 4V
133mOhm @ 1A, 4V
1V @ 1mA
1.9 nC @ 4 V
±12V
123 pF @ 15 V
Schottky Diode (Isolated)
500mW (Ta)
150°C
-
-
Surface Mount
UFV
6-SMD (5 Leads), Flat Leads
424
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02870
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
0
In Stock
Check Lead Time
1 : £0.45000
Cut Tape (CT)
3,000 : £0.09839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
2.5V, 4V
160mOhm @ 750mA, 4V
1.1V @ 100µA
-
±12V
125 pF @ 10 V
Schottky Diode (Isolated)
500mW (Ta)
150°C
-
-
Surface Mount
UFV
6-SMD (5 Leads), Flat Leads
RN2104MFV,L3XHF(CT
N-CH MOSFET, LOW LEAKAGE CURRENT
Toshiba Semiconductor and Storage
0
In Stock
Check Lead Time
8,000 : £0.02853
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
150mW (Ta)
150°C
-
-
Surface Mount
VESM
SOT-723
0
In Stock
10,000 : £0.04990
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
0
In Stock
4,000 : £0.28896
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2V, 4.5V
49mOhm @ 1.5A, 4.5V
1.2V @ 200µA
7.5 nC @ 5 V
±12V
590 pF @ 10 V
Schottky Diode (Isolated)
330mW (Ta)
150°C (TJ)
-
-
Surface Mount
VS-8 (2.9x1.5)
8-SMD, Flat Leads
0
In Stock
1 : £0.48000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.5V, 4.5V
47mOhm @ 2A, 4.5V
1V @ 1mA
10.8 nC @ 4.5 V
±10V
510 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
ES6
SOT-563, SOT-666
Showing
of 39

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.