Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,903 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.08829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4V, 10V | 117mOhm @ 1A, 10V | 2.6V @ 1mA | ±20V | 280 pF @ 15 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
94 In Stock | 1 : £0.45000 Cut Tape (CT) 4,000 : £0.09816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 251mOhm @ 650mA, 10V | 2.6V @ 1mA | ±20V | 137 pF @ 15 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | |||
9 In Stock | 1 : £0.39000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Discontinued at DigiKey | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 650mA, 10V | - | ±20V | 137 pF @ 15 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Ta) | 4V, 10V | 85mOhm @ 1.35A, 10V | - | ±20V | 413 pF @ 15 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSM | TO-236-3, SC-59, SOT-23-3 |