Single FETs, MOSFETs

Results: 140
Stocking Options
Environmental Options
Media
Marketplace Product
140Results
Applied FiltersRemove All

Showing
of 140
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
3,224
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 4A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.8W (Ta)
175°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
56,186
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.13897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
29,951
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.23237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Tc)
4.5V, 10V
11.4mOhm @ 8.5A, 10V
2.5V @ 200µA
23 nC @ 10 V
±20V
2000 pF @ 30 V
-
1.6W (Ta), 34W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
13,041
In Stock
1 : £1.31000
Cut Tape (CT)
5,000 : £0.33383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
45A (Tc)
4.5V, 10V
6.3mOhm @ 22.5A, 10V
2.5V @ 500µA
55 nC @ 10 V
±20V
4300 pF @ 50 V
-
2.5W (Ta), 54W (Tc)
150°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
5,879
In Stock
1 : £1.40000
Cut Tape (CT)
5,000 : £0.36409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
18A (Ta)
10V
33mOhm @ 9A, 10V
4V @ 300µA
10.6 nC @ 10 V
±20V
1100 pF @ 75 V
-
1.6W (Ta), 57W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
9,725
In Stock
1 : £1.57000
Cut Tape (CT)
5,000 : £0.42793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
24A (Tc)
10V
13.6mOhm @ 12A, 10V
4V @ 300µA
22 nC @ 10 V
±20V
1900 pF @ 50 V
-
1.6W (Ta), 48W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
110,058
In Stock
1 : £1.60000
Cut Tape (CT)
5,000 : £0.43890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
150A (Tc)
10V
2.6mOhm @ 50A, 10V
4V @ 1mA
72 nC @ 10 V
±20V
6000 pF @ 37.5 V
-
142W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
5,142
In Stock
1 : £1.76000
Cut Tape (CT)
5,000 : £0.49975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
5.6A (Ta)
10V
198mOhm @ 2.8A, 10V
4V @ 200µA
7 nC @ 10 V
±20V
600 pF @ 100 V
-
700mW (Ta), 39W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
8,877
In Stock
1 : £1.77000
Cut Tape (CT)
5,000 : £0.50474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
136A (Tc)
6.5V, 10V
2.3mOhm @ 50A, 10V
4V @ 1mA
72 nC @ 10 V
±20V
6100 pF @ 30 V
-
800mW (Ta), 170W (Tc)
150°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
3,744
In Stock
1 : £1.78000
Cut Tape (CT)
2,000 : £0.52960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
60A (Ta)
6V, 10V
6.11mOhm @ 30A, 10V
3.5V @ 500µA
60 nC @ 10 V
±20V
4320 pF @ 10 V
-
180W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
14,754
In Stock
1 : £1.90000
Cut Tape (CT)
5,000 : £0.55661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
13A (Ta)
10V
64mOhm @ 6.5A, 10V
4V @ 300µA
11.2 nC @ 10 V
±20V
1100 pF @ 100 V
-
1.6W (Ta), 57W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
12,696
In Stock
1 : £2.28000
Cut Tape (CT)
5,000 : £0.71321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
0.9mOhm @ 30A, 10V
2.3V @ 1mA
74 nC @ 10 V
±20V
6900 pF @ 15 V
-
1.6W (Ta), 78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
17,005
In Stock
1 : £2.55000
Cut Tape (CT)
5,000 : £0.83192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
33A (Ta)
10V
29mOhm @ 16.5A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 100 V
-
78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
11,854
In Stock
1 : £2.71000
Cut Tape (CT)
5,000 : £0.89975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
92A (Tc)
10V
4.5mOhm @ 46A, 10V
4V @ 1mA
58 nC @ 10 V
±20V
5200 pF @ 50 V
-
800mW (Ta), 142W (Tc)
150°C (TJ)
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
16,672
In Stock
1 : £2.79000
Cut Tape (CT)
5,000 : £0.94164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
26A (Tc)
10V
52mOhm @ 13A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 100 V
-
78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
8-PowerVDFN
TPW2900ENH,L1Q
PB-F POWER MOSFET TRANSISTOR DSO
Toshiba Semiconductor and Storage
9,998
In Stock
1 : £2.84000
Cut Tape (CT)
5,000 : £0.96059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
33A (Tc)
10V
29mOhm @ 16.5A, 10V
4V @ 1mA
22 nC @ 10 V
±20V
2200 pF @ 100 V
-
800mW (Ta), 142W (Tc)
150°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
23,948
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.25W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
4,464
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 4A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
2.5W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
7,821
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1W (Ta)
175°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
24,816
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.18265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
AECQ MOSFET NCH 100V 3.5A SOT23F
SSM3K361R,LXHF
AECQ MOSFET NCH 100V 3.5A SOT23F
Toshiba Semiconductor and Storage
7,103
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.19156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8,253
In Stock
1 : £0.86000
Cut Tape (CT)
3,000 : £0.21599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
20A (Tc)
4.5V, 10V
8.9mOhm @ 10A, 10V
2.3V @ 100µA
9.8 nC @ 4.5 V
±20V
820 pF @ 15 V
-
700mW (Ta), 22W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
683
In Stock
1 : £1.01000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
10V
15mOhm @ 15A, 10V
4V @ 200µA
16 nC @ 10 V
±20V
1050 pF @ 30 V
-
25W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
13,285
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.26462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
17A (Tc)
4.5V, 10V
11.4mOhm @ 8.5A, 10V
2.5V @ 200µA
23 nC @ 10 V
±20V
2000 pF @ 30 V
-
700mW (Ta), 30W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
970
In Stock
1 : £1.03000
Cut Tape (CT)
2,000 : £0.27858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11A (Ta)
4.5V, 10V
28mOhm @ 5.5A, 10V
2.5V @ 100µA
15 nC @ 10 V
±20V
850 pF @ 10 V
-
65W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 140

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.