Single FETs, MOSFETs

Results: 113
Stocking Options
Environmental Options
Media
Exclude
113Results
Applied FiltersRemove All

Showing
of 113
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64,311
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.05180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
85,333
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
286,344
In Stock
1 : £0.29000
Cut Tape (CT)
8,000 : £0.04451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
-
-
±8V
100 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VESM
SOT-723
23,048
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.05261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
485,144
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.05989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
62,999
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.08093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4V, 10V
134mOhm @ 1A, 10V
2V @ 1mA
15.1 nC @ 10 V
+10V, -20V
660 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
20,454
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.09550
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
5.5A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
24,645
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.10360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
1.5V, 4.5V
15.3mOhm @ 4A, 4.5V
1V @ 1mA
29.9 nC @ 4.5 V
±8V
2600 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
33,811
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.12412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10A (Ta)
4V, 10V
20mOhm @ 4A, 10V
2.2V @ 250µA
20.4 nC @ 4.5 V
+20V, -25V
1150 pF @ 15 V
-
1.25W (Ta)
150°C (TJ)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
10,222
In Stock
1 : £0.95000
Cut Tape (CT)
5,000 : £0.22142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
36A (Tc)
2.5V, 4.5V
4.7mOhm @ 18A, 4.5V
1.2V @ 1mA
65 nC @ 5 V
±12V
4300 pF @ 10 V
-
42W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
36,120
In Stock
1 : £1.05000
Cut Tape (CT)
5,000 : £0.36485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
60A (Ta)
4.5V, 10V
4.7mOhm @ 30A, 10V
2.1V @ 1mA
160 nC @ 10 V
+10V, -20V
5640 pF @ 10 V
-
960mW (Ta), 132W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
6,248
In Stock
1 : £1.44000
Cut Tape (CT)
5,000 : £0.41334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
60A (Tc)
2.5V, 4.5V
1.7mOhm @ 30A, 4.5V
1.2V @ 1mA
182 nC @ 5 V
±12V
10900 pF @ 10 V
-
78W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
4,092
In Stock
1 : £1.48000
Cut Tape (CT)
2,000 : £0.52014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
90A (Ta)
4.5V, 10V
4.3mOhm @ 45A, 10V
2V @ 1mA
172 nC @ 10 V
+10V, -20V
7700 pF @ 10 V
-
180W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
3,312
In Stock
1 : £1.50000
Cut Tape (CT)
5,000 : £0.47589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
100A (Ta)
4.5V, 10V
3.1mOhm @ 50A, 10V
2.1V @ 1mA
230 nC @ 10 V
+10V, -20V
9500 pF @ 10 V
-
960mW (Ta), 170W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
5,308
In Stock
1 : £1.51000
Cut Tape (CT)
2,000 : £0.48217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
60A (Ta)
6V, 10V
11.2mOhm @ 30A, 10V
3V @ 1mA
156 nC @ 10 V
+10V, -20V
7760 pF @ 10 V
-
100W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
43,253
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.05110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.4A (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
1V @ 1mA
1.6 nC @ 4.5 V
±8V
100 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
CST3
SC-101, SOT-883
19,991
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.05342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
+6V, -8V
290 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
7,983
In Stock
1 : £0.25000
Cut Tape (CT)
8,000 : £0.03885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.2V, 4.5V
390mOhm @ 800mA, 4.5V
1V @ 1mA
1.6 nC @ 4.5 V
+6V, -8V
100 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
VESM
SOT-723
72,879
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
±8V
290 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
15,174
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.04775
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
2A (Ta)
1.5V, 4.5V
150mOhm @ 1A, 4.5V
-
4.6 nC @ 4.5 V
±8V
270 pF @ 10 V
-
600mW (Ta)
150°C (TJ)
-
-
Surface Mount
S-Mini
TO-236-3, SC-59, SOT-23-3
108,875
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
12,183
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
+10V, -20V
280 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3 Flat Leads
SSM3K345R,LF
MOSFET N-CHANNEL 20V 4A SOT23F
Toshiba Semiconductor and Storage
10,231
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
33mOhm @ 4A, 4.5V
1V @ 1mA
3.6 nC @ 4.5 V
±8V
410 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
5,524
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.05261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
55mOhm @ 3A, 4.5V
1V @ 1mA
10.4 nC @ 4.5 V
±8V
630 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
7,434
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
45mOhm @ 4A, 10V
2.2V @ 250µA
6.2 nC @ 4.5 V
+20V, -25V
492 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 113

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.