Single FETs, MOSFETs

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
7,227
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.06050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
38 V
2A (Ta)
4V, 10V
340mOhm @ 1A, 10V
2.4V @ 1mA
2.5 nC @ 10 V
±20V
86 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
17,681
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.06857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.5A (Ta)
4.5V, 10V
107mOhm @ 2A, 10V
2.8V @ 1mA
7 nC @ 10 V
±20V
235 pF @ 30 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
8,916
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.10850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
38 V
2A (Ta)
4V, 10V
150mOhm @ 2A, 10V
1.7V @ 1mA
3 nC @ 10 V
±20V
120 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
3,181
In Stock
1 : £1.26000
Cut Tape (CT)
2,000 : £0.36676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta)
6V, 10V
54mOhm @ 4A, 10V
3V @ 1mA
10 nC @ 10 V
±20V
400 pF @ 10 V
-
25W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,538
In Stock
1 : £1.44000
Cut Tape (CT)
2,000 : £0.40424
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
35A (Ta)
6V, 10V
10.3mOhm @ 17.5A, 10V
3V @ 1mA
28 nC @ 10 V
±20V
1370 pF @ 10 V
-
58W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
5,998
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07446
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
2.5A (Ta)
2V, 4.5V
64mOhm @ 1.5A, 4.5V
1.2V @ 200µA
-
±10V
800 pF @ 10 V
-
500mW (Ta)
150°C
-
-
Surface Mount
UF6
6-SMD, Flat Leads
2,499
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.11602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
34 V
2A (Ta)
4V, 10V
240mOhm @ 1A, 10V
1.7V @ 1mA
3 nC @ 10 V
±20V
119 pF @ 10 V
-
800mW (Ta)
150°C
-
-
Surface Mount
UFM
3-SMD, Flat Leads
1,755
In Stock
1 : £1.25000
Cut Tape (CT)
2,000 : £0.54106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Ta)
6V, 10V
8mOhm @ 30A, 10V
3V @ 1mA
60 nC @ 10 V
±20V
2900 pF @ 10 V
-
88W (Tc)
175°C (TJ)
-
-
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
1,171
In Stock
1 : £1.94000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
45A (Ta)
4.5V, 10V
2.2mOhm @ 23A, 10V
2.5V @ 1mA
113 nC @ 10 V
±20V
4200 pF @ 10 V
-
1.6W (Ta), 45W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
2.1Ohm @ 500mA, 10V
-
-
±20V
17 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SC-59
TO-236-3, SC-59, SOT-23-3
0
In Stock
3,000 : £0.41504
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
1.8V, 4.5V
10mOhm @ 5A, 4.5V
1.2V @ 200µA
115 nC @ 5 V
±8V
9130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP (5.5x6.0)
8-SOIC (0.173", 4.40mm Width)
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
27.6mOhm @ 4A, 10V
2.5V @ 1mA
10.1 nC @ 10 V
±20V
450 pF @ 15 V
-
700mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSM
TO-236-3, SC-59, SOT-23-3
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4V
38mOhm @ 3A, 4V
1V @ 1mA
22.3 nC @ 4 V
±8V
1484 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
UFM
3-SMD, Flat Leads
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
10A (Ta)
2.5V, 4.5V
12mOhm @ 7A, 4.5V
1.2V @ 1mA
9.4 nC @ 4.5 V
±12V
710 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
UF6
6-SMD, Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.3A (Ta)
4.5V, 10V
8.5mOhm @ 4.2A, 10V
2.5V @ 1mA
26 nC @ 10 V
±20V
1270 pF @ 10 V
-
840mW (Ta)
150°C (TJ)
-
-
Surface Mount
PS-8 (2.9x2.4)
8-SMD, Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
4.5A (Ta)
2V, 4.5V
55mOhm @ 2.2A, 4.5V
1.2V @ 200µA
9.8 nC @ 5 V
±12V
680 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
-
-
Surface Mount
VS-6 (2.9x2.8)
SOT-23-6 Thin, TSOT-23-6
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta)
4.5V, 10V
3.4mOhm @ 9A, 10V
2.5V @ 1mA
56 nC @ 10 V
±20V
2900 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP (5.5x6.0)
8-SOIC (0.173", 4.40mm Width)
0
In Stock
Obsolete
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Ta)
4.5V, 10V
6.8mOhm @ 12.5A, 10V
2.5V @ 1A
30 nC @ 10 V
±25V
1600 pF @ 10 V
-
700mW (Ta), 30W (Tc)
150°C (TJ)
-
-
Surface Mount
8-TSON Advance (3.3x3.3)
8-VDFN Exposed Pad
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta)
6V, 10V
28mOhm @ 5A, 10V
3V @ 1mA
10 nC @ 10 V
±20V
410 pF @ 10 V
-
25W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Ta)
-
42mOhm @ 9A, 10V
-
33 nC @ 10 V
-
-
-
-
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
40 V
20A (Ta)
6V, 10V
14mOhm @ 10A, 10V
3V @ 1mA
18 nC @ 10 V
±20V
820 pF @ 10 V
-
38W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
20A (Ta)
6V, 10V
29mOhm @ 10A, 10V
3V @ 1mA
18 nC @ 10 V
±20V
780 pF @ 10 V
-
38W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
25A (Ta)
-
18mOhm @ 12.5A, 10V
-
29 nC @ 10 V
-
-
-
60W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
30A (Tc)
6V, 10V
18Ohm @ 15A, 10V
3V @ 1mA
28 nC @ 10 V
±20V
1350 pF @ 10 V
-
58W (Tc)
175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK+
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Ta)
-
15mOhm @ 20A, 10V
4V @ 1mA
84 nC @ 10 V
-
4000 pF @ 10 V
-
-
-
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 35

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.