Single FETs, MOSFETs

Results: 72
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
30 V40 V45 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
12A (Ta)15A (Ta)26A (Tc)34A (Tc)38A (Tc)40A (Tc)46A (Tc)48A (Tc)49A (Tc)50A (Tc)54A (Tc)58A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
0.3mOhm @ 200A, 10V0.6mOhm @ 50A, 10V0.65mOhm @ 50A, 10V0.66mOhm @ 100A, 10V0.74mOhm @ 125A, 10V0.74mOhm @ 50A, 10V0.79mOhm @ 75A, 10V0.8mOhm @ 50A, 10V0.85mOhm @ 50A, 10V0.92mOhm @ 50A, 10V1mOhm @ 100A, 10V1.04mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.1V @ 100µA2.1V @ 1mA2.1V @ 200µA2.1V @ 300µA2.1V @ 500µA2.4V @ 100µA2.4V @ 1mA2.4V @ 200µA2.4V @ 300µA2.4V @ 500µA2.5V @ 1mA2.5V @ 200µA2.5V @ 300µA2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V17 nC @ 10 V20 nC @ 10 V21 nC @ 10 V22 nC @ 10 V24 nC @ 10 V26 nC @ 10 V27 nC @ 10 V28 nC @ 10 V28.4 nC @ 10 V29 nC @ 10 V30 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
1110 pF @ 20 V1130 pF @ 15 V1625 pF @ 30 V1855 pF @ 50 V1875 pF @ 30 V1910 pF @ 30 V1975 pF @ 15 V1990 pF @ 25 V1990 pF @ 30 V2040 pF @ 20 V2300 pF @ 15 V2500 pF @ 20 V
Power Dissipation (Max)
610mW (Ta), 61W (Tc)630mW (Ta), 104W (Tc)630mW (Ta), 75W (Tc)630mW (Ta), 86W (Tc)830mW (Ta), 116W (Tc)830mW (Ta), 69W (Tc)830mW (Ta), 81W (Tc)830mW (Ta), 90W (Tc)960mW (Ta), 132W (Tc)960mW (Ta), 170W (Tc)960mW (Ta), 210W (Tc)960mW (Ta), 81W (Tc)
Operating Temperature
150°C150°C (TA)175°C175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-UDFNB (2x2)8-DSOP Advance8-SOP Advance (5x5.75)8-SOP Advance (5x5)8-TSON Advance (3.1x3.1)D2PAK+DPAKDPAK+L-TOGL™S-TOGL™TO-220TO-220SISTO-220SM(W)
Package / Case
5-PowerSFN6-WDFN Exposed Pad8-PowerBSFN8-PowerTDFN8-PowerVDFNTO-220-3TO-220-3 Full PackTO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
72Results
Applied FiltersRemove All

Showing
of 72
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
11,324
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Ta)
4.5V, 10V
8.9mOhm @ 4A, 10V
2.1V @ 100µA
7.5 nC @ 4.5 V
±20V
1130 pF @ 15 V
-
1.25W (Ta)
150°C (TA)
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
27,744
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.18611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
26A (Tc)
4.5V, 10V
11.4mOhm @ 13A, 10V
2.5V @ 200µA
17 nC @ 10 V
±20V
1625 pF @ 30 V
-
610mW (Ta), 61W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
12,357
In Stock
1 : £0.88000
Cut Tape (CT)
5,000 : £0.20762
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
4.5V, 10V
3.7mOhm @ 40A, 10V
2.4V @ 200µA
27 nC @ 10 V
±20V
2500 pF @ 20 V
-
630mW (Ta), 86W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
3,494
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.23226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
34A (Tc)
4.5V, 10V
9.5mOhm @ 17A, 10V
2.5V @ 200µA
21 nC @ 10 V
±20V
1910 pF @ 30 V
-
830mW (Ta), 81W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
100,256
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.24379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
92A (Tc)
4.5V, 10V
3.7mOhm @ 46A, 10V
2.4V @ 200µA
27 nC @ 10 V
±20V
2500 pF @ 20 V
-
960mW (Ta), 81W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
3,321
In Stock
1 : £1.02000
Cut Tape (CT)
5,000 : £0.24728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
80A (Tc)
4.5V, 10V
2.3mOhm @ 40A, 10V
2.4V @ 300µA
41 nC @ 10 V
±20V
3600 pF @ 20 V
-
630mW (Ta), 104W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
4,934
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.35071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
58A (Tc)
4.5V, 10V
3.1mOhm @ 29A, 10V
2.4V @ 500µA
60 nC @ 10 V
±20V
4670 pF @ 20 V
-
87W (Tc)
175°C
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
10,000
In Stock
1 : £1.60000
Cut Tape (CT)
5,000 : £0.44289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
120A (Tc)
4.5V, 10V
1.4mOhm @ 50A, 10V
2.4V @ 500µA
74 nC @ 10 V
±20V
6300 pF @ 22.5 V
-
960mW (Ta), 132W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
63,797
In Stock
1 : £1.64000
Cut Tape (CT)
5,000 : £0.45646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
4.4mOhm @ 30A, 4.5V
2.5V @ 500µA
60 nC @ 10 V
±20V
5435 pF @ 30 V
-
132W (Tc)
175°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
3,033
In Stock
1 : £1.65000
Cut Tape (CT)
5,000 : £0.46421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
150A (Tc)
4.5V, 10V
1.24mOhm @ 50A, 10V
2.4V @ 500µA
74 nC @ 10 V
±20V
7200 pF @ 20 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
7,988
In Stock
1 : £1.78000
Cut Tape (CT)
5,000 : £0.51170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
90A (Tc)
4.5V, 10V
3.7mOhm @ 45A, 10V
2.5V @ 1mA
67 nC @ 10 V
±20V
6300 pF @ 50 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
2,382
In Stock
1 : £2.02000
Cut Tape (CT)
5,000 : £0.60764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
150A (Tc)
4.5V, 10V
0.85mOhm @ 50A, 10V
2.4V @ 1mA
103 nC @ 10 V
±20V
9600 pF @ 20 V
-
1W (Ta), 170W (Tc)
175°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
34,840
In Stock
1 : £2.10000
Cut Tape (CT)
5,000 : £0.64544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.65mOhm @ 50A, 10V
2.1V @ 1mA
110 nC @ 10 V
±20V
10000 pF @ 15 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
13,059
In Stock
1 : £2.12000
Cut Tape (CT)
5,000 : £0.65028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
1.34mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
11,885
In Stock
1 : £2.20000
Cut Tape (CT)
5,000 : £0.68808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
150A (Tc)
4.5V, 10V
0.65mOhm @ 50A, 10V
2.1V @ 1mA
110 nC @ 10 V
±20V
10000 pF @ 15 V
-
960mW (Ta), 210W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5.75)
8-PowerTDFN
24,500
In Stock
1 : £2.25000
Cut Tape (CT)
5,000 : £0.70746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
120A (Ta)
6V, 10V
1.14mOhm @ 60A, 10V
3V @ 500µA
55 nC @ 10 V
±20V
4560 pF @ 10 V
-
960mW (Ta), 132W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
15,371
In Stock
1 : £2.41000
Cut Tape (CT)
5,000 : £0.77821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
1.28mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
12,560
In Stock
1 : £2.75000
Cut Tape (CT)
5,000 : £0.93036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260A (Tc)
4.5V, 10V
1.29mOhm @ 50A, 10V
2.5V @ 1mA
91 nC @ 10 V
±20V
8100 pF @ 30 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
6,829
In Stock
1 : £2.76000
Cut Tape (CT)
5,000 : £0.93521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
150A (Ta)
6V, 10V
0.79mOhm @ 75A, 10V
3V @ 1mA
85 nC @ 10 V
±20V
6650 pF @ 10 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
9,546
In Stock
1 : £3.00000
Cut Tape (CT)
5,000 : £1.04472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
300A (Tc)
4.5V, 10V
-
2.4V @ 1mA
122 nC @ 10 V
±20V
9600 pF @ 22.5 V
-
960mW (Ta), 170W (Tc)
175°C
-
-
Surface Mount
8-DSOP Advance
8-PowerVDFN
3,357
In Stock
1 : £5.51000
Cut Tape (CT)
1,500 : £2.36467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
400A (Ta)
6V, 10V
0.3mOhm @ 200A, 10V
3V @ 1mA
295 nC @ 10 V
±20V
26910 pF @ 10 V
-
750W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
L-TOGL™
8-PowerBSFN
7,779
In Stock
1 : £0.55000
Cut Tape (CT)
3,000 : £0.12791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
11.6mOhm @ 4A, 10V
2.4V @ 100µA
7.5 nC @ 4.5 V
±20V
1110 pF @ 20 V
-
2.5W (Ta)
150°C
-
-
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
1,500
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.17938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
38A (Tc)
4.5V, 10V
7.5mOhm @ 19A, 10V
2.4V @ 200µA
24 nC @ 10 V
±20V
2040 pF @ 20 V
-
610mW (Ta), 61W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
4,839
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.18803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
48A (Tc)
4.5V, 10V
9.7mOhm @ 15A, 4.5V
2.4V @ 200µA
24 nC @ 10 V
±20V
2040 pF @ 20 V
-
69W (Tc)
175°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
24,095
In Stock
1 : £0.92000
Cut Tape (CT)
5,000 : £0.22035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
60A (Tc)
4.5V, 10V
13.5mOhm @ 10A, 4.5V
2.5V @ 200µA
22 nC @ 10 V
±20V
1875 pF @ 30 V
-
81W (Tc)
175°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
Showing
of 72

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.