Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,559 In Stock | 1 : £10.28000 Cut Tape (CT) 2,000 : £5.24331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
5,463 In Stock | 1 : £6.58000 Cut Tape (CT) 2,000 : £2.93243 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 44A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
398 In Stock | 1 : £2.32000 Cut Tape (CT) 1,700 : £0.72075 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 190mOhm @ 4.2A, 10V | 4V @ 210µA | 18 nC @ 10 V | ±20V | 718 pF @ 400 V | - | 76W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,005 In Stock | 1 : £3.73000 Cut Tape (CT) 2,000 : £1.37217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 102mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1320 pF @ 400 V | - | 141W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
4,594 In Stock | 1 : £4.63000 Cut Tape (CT) 2,000 : £1.83687 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 167W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
2,228 In Stock | 1 : £4.85000 Cut Tape (CT) 1,700 : £1.95261 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 29A (Tc) | 10V | 80mOhm @ 9.7A, 10V | 4V @ 490µA | 42 nC @ 10 V | ±20V | 1640 pF @ 400 V | - | 174W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
280 In Stock | 1 : £6.68000 Cut Tape (CT) 1,700 : £2.98523 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 47A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
3,380 In Stock | 1 : £2.96000 Cut Tape (CT) 1,700 : £1.00576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 16A (Tc) | 10V | 150mOhm @ 5.3A, 10V | 4V @ 260µA | 23 nC @ 10 V | ±20V | 902 pF @ 400 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,060 In Stock | 1 : £3.29000 Cut Tape (CT) 1,700 : £1.16179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 125mOhm @ 6.4A, 10V | 4V @ 320µA | 27 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,595 In Stock | 1 : £3.84000 Cut Tape (CT) 1,700 : £1.43282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 102mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1320 pF @ 400 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
1,304 In Stock | 1 : £2.87000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 17A (Tc) | 10V | 150mOhm @ 5.3A, 10V | 4V @ 260µA | 23 nC @ 10 V | ±20V | 902 pF @ 400 V | - | 106W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
0 In Stock Check Lead Time | 1 : £3.15000 Cut Tape (CT) 2,000 : £1.09611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 125mOhm @ 6.4A, 10V | 4V @ 320µA | 27 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |