Single FETs, MOSFETs

Results: 165
Stocking Options
Environmental Options
Media
Exclude
165Results
Applied FiltersRemove All

Showing
of 165
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
MOSFET N-CH 1200V 200MA TO252
IXYS
11,526
In Stock
2,100
Factory
1 : £2.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
200mA (Tc)
10V
75Ohm @ 500mA, 10V
4V @ 100µA
4.7 nC @ 10 V
±20V
104 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263AB
MOSFET P-CH 500V 10A TO263
IXYS
52,700
In Stock
1 : £6.01000
Cut Tape (CT)
800 : £2.57753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET P-CH 200V 26A TO263
IXYS
4,861
In Stock
1 : £6.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-D2PAK
MOSFET P-CH 200V 26A TO263
IXYS
2,321
In Stock
1 : £6.01000
Cut Tape (CT)
800 : £2.57753
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
200 V
26A (Tc)
10V
170mOhm @ 13A, 10V
4V @ 250µA
56 nC @ 10 V
±20V
2740 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET P-CH 500V 10A TO263
IXYS
770
In Stock
1 : £6.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
500 V
10A (Tc)
10V
1Ohm @ 5A, 10V
4V @ 250µA
50 nC @ 10 V
±20V
2840 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET N-CH 1200V 200MA TO220AB
IXYS
1,309
In Stock
1 : £2.60000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
200mA (Tc)
10V
75Ohm @ 100mA, 10V
4V @ 100µA
4.7 nC @ 10 V
±20V
104 pF @ 25 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-252AA
MOSFET N-CH 1000V 2A TO252
IXYS
1,220
In Stock
1 : £3.30000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
2A (Tc)
10V
7.5Ohm @ 500mA, 10V
4.5V @ 100µA
24.3 nC @ 10 V
±20V
655 pF @ 25 V
-
86W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
MOSFET N-CH 1200V 1.4A TO252
IXYS
458
In Stock
1,120
Factory
1 : £3.79000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1.4A (Tc)
10V
-
4.5V @ 100µA
-
±20V
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-D2PAK
MOSFET N-CH 1200V 600MA TO263
IXYS
5,449
In Stock
1 : £4.12000
Cut Tape (CT)
800 : £1.56466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
600mA (Tc)
10V
34Ohm @ 300mA, 10V
4V @ 50µA
13.3 nC @ 10 V
±30V
236 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET N-CH 1200V 600MA TO263
IXYS
1,140
In Stock
1 : £4.12000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
600mA (Tc)
10V
32Ohm @ 300mA, 10V
4.5V @ 50µA
13.3 nC @ 10 V
±20V
270 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-3P
MOSFET N-CH 200V 50A TO3P
IXYS
439
In Stock
930
Factory
1 : £4.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
60mOhm @ 50A, 10V
5V @ 250µA
70 nC @ 10 V
±20V
2720 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-3P
MOSFET N-CH 100V 170A TO3P
IXYS
640
In Stock
1 : £9.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170A (Tc)
10V
9mOhm @ 500mA, 10V
5V @ 250µA
198 nC @ 10 V
±20V
6000 pF @ 25 V
-
715W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-3P
MOSFET N-CH 300V 88A TO3P
IXYS
706
In Stock
1 : £10.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
300 V
88A (Tc)
10V
40mOhm @ 44A, 10V
5V @ 250µA
180 nC @ 10 V
±20V
6300 pF @ 25 V
-
600W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-3P
MOSFET N-CH 150V 150A TO3P
IXYS
209
In Stock
1 : £10.11000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
150A (Tc)
10V
13mOhm @ 500mA, 10V
5V @ 250µA
190 nC @ 10 V
±20V
5800 pF @ 25 V
-
714W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
TO-264
MOSFET N-CH 100V 200A TO264
IXYS
599
In Stock
1 : £12.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200A (Tc)
10V
7.5mOhm @ 100A, 10V
5V @ 500µA
240 nC @ 10 V
±20V
7600 pF @ 25 V
-
800W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-264
MOSFET N-CH 250V 120A TO264
IXYS
579
In Stock
1 : £12.63000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
120A (Tc)
10V
24mOhm @ 60A, 10V
5V @ 500µA
185 nC @ 10 V
±20V
8000 pF @ 25 V
-
700W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
SOT-227B
MOSFET P-CH 100V 170A SOT227B
IXYS
600
In Stock
1 : £27.37000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
170A (Tc)
10V
12mOhm @ 500mA, 10V
4V @ 1mA
240 nC @ 10 V
±20V
12600 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-220-3
MOSFET N-CH 1000V 800MA TO220AB
IXYS
214
In Stock
1,050
Factory
1 : £2.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
800mA (Tc)
10V
20Ohm @ 500mA, 10V
4V @ 50µA
11.3 nC @ 10 V
±20V
240 pF @ 25 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
MOSFET N-CH 1000V 1.4A TO263
IXYS
455
In Stock
300
Factory
1 : £3.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
1.4A (Tc)
10V
11Ohm @ 500mA, 10V
4.5V @ 50µA
17.8 nC @ 10 V
±20V
450 pF @ 25 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET N-CH 500V 16A TO220AB
IXYS
162
In Stock
1 : £4.23000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
16A (Tc)
10V
400mOhm @ 8A, 10V
5.5V @ 250µA
43 nC @ 10 V
±30V
2250 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
MOSFET N-CH 150V 62A TO263
IXYS
567
In Stock
750
Factory
1 : £4.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
150 V
62A (Tc)
10V
40mOhm @ 31A, 10V
5.5V @ 250µA
70 nC @ 10 V
±20V
2250 pF @ 25 V
-
350W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET N-CH 100V 75A TO263
IXYS
151
In Stock
1,250
Factory
1 : £4.45000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
75A (Tc)
10V
25mOhm @ 500mA, 10V
5.5V @ 250µA
74 nC @ 10 V
±20V
2250 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET N-CH 200V 50A TO220AB
IXYS
452
In Stock
650
Factory
1 : £4.48000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
50A (Tc)
10V
60mOhm @ 50A, 10V
5V @ 250µA
70 nC @ 10 V
±20V
2720 pF @ 25 V
-
360W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263AB
MOSFET N-CH 1200V 1A TO263
IXYS
872
In Stock
850
Factory
1 : £4.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1A (Tc)
10V
20Ohm @ 500mA, 10V
4.5V @ 50µA
17.6 nC @ 10 V
±20V
550 pF @ 25 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
MOSFET N-CH 1200V 1.4A TO263
IXYS
606
In Stock
1,000
Factory
1 : £4.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
1.4A (Tc)
10V
13Ohm @ 500mA, 10V
4.5V @ 100µA
24.8 nC @ 10 V
±20V
666 pF @ 25 V
-
86W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 165

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.