Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : £20.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 24A (Tc) | 10V | 440mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
536 In Stock | 1 : £15.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 660mOhm @ 9A, 10V | 6.5V @ 4mA | 90 nC @ 10 V | ±30V | 4890 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
440 In Stock 780 Factory | 1 : £23.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 32A (Tc) | 10V | 270mOhm @ 16A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 6940 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
144 In Stock | 1 : £14.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 15A (Tc) | 10V | 1.05Ohm @ 7.5A, 10V | 6.5V @ 4mA | 64 nC @ 10 V | ±30V | 3250 pF @ 25 V | - | 690W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
205 In Stock | 1 : £16.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 10A (Tc) | 10V | 1.2Ohm @ 7.5A, 10V | 6.5V @ 4mA | 64 nC @ 10 V | ±30V | 3250 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
195 In Stock | 1 : £20.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 64A (Tc) | 10V | 85mOhm @ 32A, 10V | 6.5V @ 4mA | 145 nC @ 10 V | ±30V | 6950 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
442 In Stock | 1 : £20.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 32A (Tc) | 10V | 270mOhm @ 16A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 6940 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
367 In Stock | 1 : £23.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 18A (Tc) | 10V | 490mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
173 In Stock | 1 : £25.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 50A (Tc) | 10V | 72mOhm @ 40A, 10V | 6.5V @ 8mA | 200 nC @ 10 V | ±30V | 10000 pF @ 25 V | - | 570W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
661 In Stock | 1 : £32.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
290 In Stock | 1 : £42.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 66A (Tc) | 10V | 75mOhm @ 41A, 10V | 6.5V @ 8mA | 275 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
284 In Stock | 1 : £44.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 28A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
277 In Stock | 1 : £25.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 24A (Tc) | 10V | 300mOhm @ 16A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 6940 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
48 In Stock | 1 : £10.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 6.5V @ 4mA | 62 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 690W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
8 In Stock 450 Factory | 1 : £10.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 50A (Tc) | 10V | 80mOhm @ 25A, 10V | 6.5V @ 4mA | 65 nC @ 10 V | ±20V | 3160 pF @ 25 V | - | 690W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
56 In Stock | 1 : £23.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 32A (Tc) | 10V | 320mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
60 In Stock | 1 : £37.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 65mOhm @ 40A, 10V | 6.5V @ 8mA | 200 nC @ 10 V | ±30V | 10000 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
30 In Stock | 1 : £11.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 6.5V @ 4mA | 62 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 690W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
23 In Stock | 1 : £18.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 25A (Tc) | 10V | 154mOhm @ 22A, 10V | 6.5V @ 4mA | 93 nC @ 10 V | ±30V | 4800 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
38 In Stock | 1 : £20.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 140mOhm @ 24A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7020 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
36 In Stock 360 Factory | 1 : £20.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 24A (Tc) | 10V | 440mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
6 In Stock | 1 : £20.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 48A (Tc) | 10V | 140mOhm @ 24A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7020 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
30 In Stock | 1 : £28.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 42A (Tc) | 10V | 104mOhm @ 32A, 10V | 6.5V @ 4mA | 190 nC @ 10 V | ±30V | 9930 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
21 In Stock | 1 : £30.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 82A (Tc) | 10V | 75mOhm @ 41A, 10V | 6.5V @ 8mA | 275 nC @ 10 V | ±30V | 13500 pF @ 25 V | - | 1560W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
26 In Stock | 1 : £31.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 23A (Tc) | 10V | 350mOhm @ 16A, 10V | 6.5V @ 8mA | 195 nC @ 10 V | ±30V | 9940 pF @ 25 V | - | 570W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 |