Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : £5.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 62A (Tc) | 10V | 52mOhm @ 31A, 10V | 4.5V @ 4mA | 104 nC @ 10 V | ±30V | 5940 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
178 In Stock | 1 : £12.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 4.5V @ 8mA | 240 nC @ 10 V | ±30V | 13600 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
212 In Stock | 1 : £4.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 250mOhm @ 7A, 10V | 4.5V @ 250µA | 16.7 nC @ 10 V | ±30V | 740 pF @ 25 V | - | 180W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
111 In Stock | 1 : £5.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 185mOhm @ 10A, 10V | 4.5V @ 250µA | 27 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
490 In Stock | 1 : £7.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 48A (Tc) | 10V | 68mOhm @ 24A, 10V | 4.5V @ 4mA | 77 nC @ 10 V | ±30V | 4420 pF @ 25 V | - | 660W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
350 In Stock | 1 : £14.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 102A (Tc) | 10V | 30mOhm @ 51A, 10V | 5V @ 250µA | 152 nC @ 10 V | ±30V | 10900 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
345 In Stock 1,960 Factory | 1 : £2.61000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 500mOhm @ 4A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
341 In Stock | 1 : £2.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8A (Tc) | 10V | 500mOhm @ 500mA, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 10 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
516 In Stock | 1 : £4.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 145mOhm @ 12A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 2060 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
259 In Stock | 1 : £5.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 145mOhm @ 12A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 2060 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
158 In Stock | 1 : £5.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 96mOhm @ 17A, 10V | 5V @ 250µA | 54 nC @ 10 V | ±30V | 3000 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
177 In Stock | 1 : £5.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 4.5V @ 4mA | 53 nC @ 10 V | ±30V | 3120 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
290 In Stock | 1 : £7.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 80A (Tc) | 10V | 40mOhm @ 40A, 10V | 4.5V @ 4mA | 144 nC @ 10 V | ±30V | 7753 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
300 In Stock | 1 : £14.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 54A (Tc) | 10V | 33mOhm @ 51A, 10V | 5V @ 250µA | 152 nC @ 10 V | ±30V | 10900 pF @ 25 V | - | 330W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | ISOPLUS247™ | TO-247-3 | |||
220 In Stock | 1 : £15.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 120A (Tc) | 10V | 24mOhm @ 60A, 10V | 4.5V @ 8mA | 240 nC @ 10 V | ±30V | 13600 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
246 In Stock | 1 : £24.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 76A (Tc) | 10V | 30mOhm @ 51A, 10V | 5V @ 250µA | 152 nC @ 10 V | ±30V | 10900 pF @ 25 V | - | 595AW (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227 | SOT-227-4, miniBLOC | |||
300 In Stock | 1 : £3.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8A (Tc) | 10V | 500mOhm @ 500mA, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
293 In Stock | 1 : £3.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 145mOhm @ 12A, 10V | 5V @ 250µA | 36 nC @ 10 V | ±30V | 2060 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
29 In Stock 3,550 Factory | 1 : £2.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4A (Tc) | 10V | 850mOhm @ 2A, 10V | 5V @ 250µA | 8.3 nC @ 10 V | ±30V | 455 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
58 In Stock 6,600 Factory | 1 : £1.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 2A (Tc) | 10V | 2.3Ohm @ 1A, 10V | 5V @ 250µA | 4.3 nC @ 10 V | ±30V | 180 pF @ 25 V | - | 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
36 In Stock 3,430 Factory | 1 : £2.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 4A (Tc) | 10V | 850mOhm @ 2A, 10V | 5V @ 250µA | 8.3 nC @ 10 V | ±30V | 455 pF @ 25 V | - | 80W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
70 In Stock | 1 : £2.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 8A (Tc) | 10V | 500mOhm @ 4A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
64 In Stock | 1 : £3.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8A (Tc) | 10V | 500mOhm @ 500mA, 10V | 4.5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 10 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Stub Leads, IPAK | |||
28 In Stock | 1 : £3.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8A (Tc) | 10V | 500mOhm @ 500mA, 10V | 5V @ 250µA | 12 nC @ 10 V | ±30V | 800 pF @ 10 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
77 In Stock | 1 : £3.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 185mOhm @ 10A, 10V | 4.5V @ 250µA | 27 nC @ 10 V | ±30V | 1450 pF @ 25 V | - | 290W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |