Single FETs, MOSFETs

Results: 58
Stocking Options
Environmental Options
Media
Exclude
58Results
Applied FiltersRemove All

Showing
of 58
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
IXYX110N120A4
MOSFET N-CH 850V 50A TO247
IXYS
560
In Stock
1 : £16.38000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
50A (Tc)
10V
105mOhm @ 500mA, 10V
5.5V @ 4mA
152 nC @ 10 V
±30V
4480 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 1000V 32A TO247
IXYS
671
In Stock
1 : £20.82000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
32A (Tc)
10V
220mOhm @ 16A, 10V
6V @ 4mA
130 nC @ 10 V
±30V
4075 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
SOT-227B
MOSFET N-CH 1000V 56A SOT227B
IXYS
168
In Stock
350
Factory
1 : £57.55000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
56A (Tc)
10V
89mOhm @ 35A, 10V
6V @ 8mA
350 nC @ 10 V
±30V
9150 pF @ 25 V
-
1200W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227B
MOSFET N-CH 850V 110A SOT227B
IXYS
204
In Stock
1 : £64.89000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
110A (Tc)
10V
33mOhm @ 55A, 10V
5.5V @ 8mA
425 nC @ 10 V
±30V
17000 pF @ 25 V
-
1170W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-252AA
MOSFET N-CH 850V 3.5A TO252
IXYS
255
In Stock
1,610
Factory
1 : £4.40000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
3.5A (Tc)
10V
2.5Ohm @ 2A, 10V
5.5V @ 250µA
7 nC @ 10 V
±30V
247 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IXFP4N85X, IXFP14N85X (front)
MOSFET N-CH 850V 3.5A TO220AB
IXYS
148
In Stock
1 : £4.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
3.5A (Tc)
10V
2.5Ohm @ 2A, 10V
5.5V @ 250µA
7 nC @ 10 V
±30V
247 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB (IXFP)
TO-220-3
TO-263AB
MOSFET N-CH 850V 3.5A TO263
IXYS
236
In Stock
1 : £4.73000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
3.5A (Tc)
10V
2.5Ohm @ 2A, 10V
5.5V @ 250µA
7 nC @ 10 V
±30V
247 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (IXFA)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IXFP4N85X, IXFP14N85X (front)
MOSFET N-CH 850V 14A TO220AB
IXYS
393
In Stock
1 : £6.74000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
14A (Tc)
10V
550mOhm @ 500mA, 10V
5.5V @ 1mA
30 nC @ 10 V
±30V
1043 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB (IXFP)
TO-220-3
IXTA08N100D2HV
MOSFET N-CH 850V 20A TO263
IXYS
178
In Stock
1 : £8.46000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
20A (Tc)
10V
330mOhm @ 500mA, 10V
5.5V @ 2.5mA
63 nC @ 10 V
±30V
1660 pF @ 25 V
-
540W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263HV
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IXYX110N120A4
MOSFET N-CH 850V 14A TO247-3
IXYS
300
In Stock
1 : £8.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
14A (Tc)
10V
550mOhm @ 500mA, 10V
5.5V @ 1mA
30 nC @ 10 V
±30V
1043 pF @ 25 V
-
460W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET N-CH 850V 20A TO247
IXYS
121
In Stock
1 : £9.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
20A (Tc)
10V
330mOhm @ 500mA, 10V
5.5V @ 2.5mA
63 nC @ 10 V
±30V
1660 pF @ 25 V
-
540W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
IXYX110N120A4
MOSFET N-CH 850V 30A TO247AD
IXYS
277
In Stock
1 : £12.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
30A (Tc)
10V
220mOhm @ 500mA, 10V
5.5V @ 2.5mA
68 nC @ 10 V
±30V
2460 pF @ 25 V
-
695W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-247_IXFH
MOSFET N-CH 850V 40A TO247
IXYS
363
In Stock
1 : £13.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
40A (Tc)
10V
145mOhm @ 500mA, 10V
5.5V @ 4mA
98 nC @ 10 V
±30V
3700 pF @ 25 V
-
860W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
TO-247_IXFH
MOSFET N-CH 1000V 26A TO247
IXYS
253
In Stock
810
Factory
1 : £17.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
26A (Tc)
10V
320mOhm @ 13A, 10V
6V @ 4mA
113 nC @ 10 V
±30V
3290 pF @ 25 V
-
860W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
SOT-227B
MOSFET N-CH 850V 65A SOT227B
IXYS
957
In Stock
1 : £39.26000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
65A (Tc)
10V
65mOhm @ 33A, 10V
5.5V @ 8mA
230 nC @ 10 V
±30V
8900 pF @ 25 V
-
830W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-220
MOSFET N-CH 850V 8A TO220AB
IXYS
364
In Stock
1,300
Factory
1 : £3.81000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
8A (Tc)
10V
850mOhm @ 4A, 10V
5.5V @ 250µA
17 nC @ 10 V
±30V
654 pF @ 25 V
-
200W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB (IXFP)
TO-220-3
IXKK85N60C
MOSFET N-CH 850V 50A TO264
IXYS
10
In Stock
1 : £17.13000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
50A (Tc)
10V
105mOhm @ 500mA, 10V
5.5V @ 4mA
152 nC @ 10 V
±30V
4480 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264AA
TO-264-3, TO-264AA
TO-268
MOSFET N-CH 1000V 26A TO268HV
IXYS
23
In Stock
1 : £18.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
26A (Ta)
10V
320mOhm @ 500mA, 10V
6V @ 4mA
113 nC @ 10 V
±30V
3290 pF @ 25 V
-
860mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268HV (IXFT)
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247-3 Variant
MOSFET N-CH 850V 66A PLUS247-3
IXYS
50
In Stock
1 : £24.66000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
66A (Tc)
10V
65mOhm @ 500mA, 10V
5.5V @ 8mA
230 nC @ 10 V
±30V
8900 pF @ 25 V
-
1250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
SOT-227B
MOSFET N-CH 850V 90A SOT227B
IXYS
9
In Stock
1 : £45.29000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
90A (Tc)
10V
41mOhm @ 500mA, 10V
5.5V @ 8mA
340 nC @ 10 V
±30V
13300 pF @ 25 V
-
1200W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-268
MOSFET N-CH 850V 50A TO268
IXYS
0
In Stock
Check Lead Time
1 : £17.42000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
50A (Tc)
10V
105mOhm @ 500mA, 10V
5.5V @ 4mA
152 nC @ 10 V
±30V
4480 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268HV (IXFT)
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-264
MOSFET N-CH 1000V 70A PLUS264
IXYS
0
In Stock
Check Lead Time
1 : £44.70000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
70A (Tc)
10V
89mOhm @ 35A, 10V
6V @ 8mA
350 nC @ 10 V
±30V
9160 pF @ 25 V
-
1785W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS264™
TO-264-3, TO-264AA
TO-220-3
MOSFET N-CH 850V 20A TO220AB
IXYS
0
In Stock
Check Lead Time
1 : £8.32000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
20A (Tc)
10V
330mOhm @ 500mA, 10V
5.5V @ 2.5mA
63 nC @ 10 V
±30V
1660 pF @ 25 V
-
540W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-263
MOSFET N-CH 850V 30A TO268
IXYS
0
In Stock
1,320
Factory
Check Lead Time
1 : £13.56000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
850 V
30A (Tc)
10V
220mOhm @ 500mA, 10V
5.5V @ 2.5mA
68 nC @ 10 V
±30V
2460 pF @ 25 V
-
695W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-268HV (IXFT)
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-264
MOSFET N-CH 1000V 32A TO264
IXYS
0
In Stock
Check Lead Time
1 : £21.12000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
32A (Tc)
10V
220mOhm @ 16A, 10V
6V @ 4mA
130 nC @ 10 V
±30V
4075 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264
TO-264-3, TO-264AA
Showing
of 58

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.