Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,025 In Stock | 1 : £4.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 36A (Tc) | 10V | 45mOhm @ 18A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1425 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
774 In Stock | 1 : £7.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 56A (Tc) | 10V | 27mOhm @ 28A, 10V | 4.5V @ 1.5mA | 56 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
1,838 In Stock | 1 : £7.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
902 In Stock | 1 : £7.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
877 In Stock | 1 : £7.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
270 In Stock | 1 : £15.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2,517 In Stock | 1 : £16.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
316 In Stock | 1 : £17.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
124 In Stock 725 Factory | 1 : £23.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
142 In Stock | 1 : £36.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 4.5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
285 In Stock | 1 : £4.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 60A (Tc) | 10V | 23mOhm @ 30A, 10V | 4.5V @ 1.5mA | 50 nC @ 10 V | ±20V | 3610 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
536 In Stock | 1 : £4.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,230 In Stock | 1 : £4.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 30A (Tc) | 10V | 60mOhm @ 15A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
404 In Stock | 1 : £6.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 56A (Tc) | 10V | 27mOhm @ 28A, 10V | 4.5V @ 1.5mA | 56 nC @ 10 V | ±20V | 3750 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,932 In Stock | 1 : £7.36000 Cut Tape (CT) 800 : £3.89579 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,762 In Stock | 1 : £11.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 120A (Tc) | 10V | 12mOhm @ 60A, 10V | 4.5V @ 4mA | 122 nC @ 10 V | ±20V | 7870 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
342 In Stock 840 Factory | 1 : £14.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 150A (Tc) | 10V | 9mOhm @ 75A, 10V | 4.5V @ 4mA | 154 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 780W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
264 In Stock | 1 : £32.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 210A (Tc) | 10V | 4.6mOhm @ 105A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 24200 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
421 In Stock | 1 : £3.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 26A (Tc) | 10V | 66mOhm @ 13A, 10V | 4.5V @ 500µA | 22 nC @ 10 V | ±20V | 1465 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
6,782 In Stock 1,820 Factory | 1 : £3.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 26A (Tc) | 10V | 66mOhm @ 13A, 10V | 4.5V @ 500µA | 22 nC @ 10 V | ±20V | 1465 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
276 In Stock | 1 : £4.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 26A (Tc) | 10V | 66mOhm @ 13A, 10V | 4.5V @ 500µA | 22 nC @ 10 V | ±20V | 1465 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,324 In Stock | 1 : £4.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | - | - | - | 35 nC @ 10 V | ±20V | 2440 pF @ 25 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
725 In Stock | 1 : £4.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 50mOhm @ 19A, 10V | 4.5V @ 1mA | 35 nC @ 10 V | ±20V | 2240 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
529 In Stock | 1 : £5.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 72A (Tc) | 10V | 19mOhm @ 36A, 10V | 4.5V @ 1.5mA | 82 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 Isolated Tab | TO-220-3 Full Pack, Isolated Tab | |||
306 In Stock 2,150 Factory | 1 : £5.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 30A (Tc) | 10V | 60mOhm @ 15A, 10V | 4.5V @ 500µA | 21 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 176W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA (IXFA) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |