Single FETs, MOSFETs

Results: 26
Stocking Options
Environmental Options
Media
Exclude
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6 UDFN
NVLJS053N12MCLTAG
PTNG 120V LL NCH IN UDFN 2.0X2.0
onsemi
1,772
In Stock
21,000
Factory
1 : £0.69000
Cut Tape (CT)
3,000 : £0.21173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
120 V
4.8A (Ta)
4.5V, 10V
53mOhm @ 5.2A, 10V
3V @ 30µA
7.8 nC @ 10 V
±20V
520 pF @ 60 V
-
620mW (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-UDFN (2x2)
6-UDFN Exposed Pad
TO-263
NVB110N65S3F
MOSFET N-CH 650V 30A D2PAK-3
onsemi
1,529
In Stock
28,000
Factory
1 : £3.11000
Cut Tape (CT)
800 : £2.22245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
110mOhm @ 15A, 10V
5V @ 3mA
58 nC @ 10 V
±30V
2560 pF @ 400 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263
NVB082N65S3F
MOSFET N-CH 650V 40A D2PAK-3
onsemi
3,983
In Stock
1 : £4.27000
Cut Tape (CT)
800 : £3.33729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 4mA
81 nC @ 10 V
±30V
3410 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3
NVHL110N65S3F
MOSFET N-CH 650V 30A TO247-3
onsemi
364
In Stock
1 : £4.75000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
110mOhm @ 15A, 10V
5V @ 3mA
58 nC @ 10 V
±30V
2560 pF @ 400 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-263
NVB072N65S3
MOSFET N-CH 650V 44A D2PAK-3
onsemi
1,831
In Stock
1 : £5.99000
Cut Tape (CT)
800 : £3.04705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
44A (Tc)
10V
72mOhm @ 24A, 10V
4.5V @ 1mA
82 nC @ 10 V
±30V
330 pF @ 400 V
-
312W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3
NVHL040N65S3F
MOSFET N-CH 650V 65A TO247-3
onsemi
563
In Stock
2,700
Factory
1 : £10.72000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
65A (Tc)
10V
40mOhm @ 32.5A, 10V
5V @ 2.1mA
153 nC @ 10 V
±30V
5875 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-263
NVB150N65S3F
MOSFET N-CH 650V 24A D2PAK-3
onsemi
1,463
In Stock
1 : £3.18000
Cut Tape (CT)
800 : £1.46958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
150mOhm @ 12A, 10V
5V @ 540µA
43 nC @ 10 V
±30V
1999 pF @ 400 V
-
192W
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
FCMT360N65S3
NTMT190N65S3HF
POWER MOSFET, N-CHANNEL, SUPERFE
onsemi
2,935
In Stock
9,000
Factory
1 : £4.48000
Cut Tape (CT)
3,000 : £2.18628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20A (Tc)
10V
190mOhm @ 10A, 10V
5V @ 430µA
34 nC @ 10 V
±30V
1610 pF @ 400 V
-
162W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PQFN (8x8)
4-PowerTSFN
FCMT360N65S3
NTMT150N65S3HF
POWER MOSFET, N-CHANNEL, SUPERFE
onsemi
2,705
In Stock
1 : £4.53000
Cut Tape (CT)
3,000 : £2.26107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
150mOhm @ 12A, 10V
5V @ 540µA
43 nC @ 10 V
±30V
1985 pF @ 400 V
-
192W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PQFN (8x8)
4-PowerTSFN
FCMT360N65S3
NTMT090N65S3HF
POWER MOSFET, N-CHANNEL, SUPERFE
onsemi
2,950
In Stock
1 : £4.74000
Cut Tape (CT)
3,000 : £3.03246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
36A (Tc)
10V
90mOhm @ 18A, 10V
5V @ 860µA
66 nC @ 10 V
±30V
2930 pF @ 400 V
-
272W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PQFN (8x8)
4-PowerTSFN
TO-247-3
NVHL082N65S3F
MOSFET N-CH 650V 40A TO247-3
onsemi
450
In Stock
1,350
Factory
1 : £6.47000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 4mA
81 nC @ 10 V
±30V
3410 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-4
NVH4L027N65S3F
SF3 FRFET AUTO 27MOHM TO-247-4L
onsemi
768
In Stock
6,750
Factory
1 : £15.52000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
75A (Tc)
10V
27.4mOhm @ 35A, 10V
5V @ 3mA
227 nC @ 10 V
±30V
7780 pF @ 400 V
-
595W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
TO-247-3
NVHL027N65S3F
MOSFET N-CH 650V 75A TO247-3
onsemi
477
In Stock
1 : £15.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
75A (Tc)
10V
27.4mOhm @ 35A, 10V
5V @ 3mA
227 nC @ 10 V
±30V
7780 pF @ 400 V
-
595W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-4
NVH4L040N65S3F
MOSFET N-CH 650V 65A TO247-4
onsemi
448
In Stock
1,350
Factory
1 : £9.14000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
65A (Tc)
-
40mOhm @ 32.5A, 10V
5V @ 2.1mA
160 nC @ 10 V
±30V
5665 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
TO-247-4
NVH4L110N65S3F
SUPERFET3 FRFET AUTOMOTIVE 110MO
onsemi
403
In Stock
900
Factory
1 : £4.03000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
110mOhm @ 15A, 10V
5V @ 740µA
59 nC @ 10 V
±30V
2530 pF @ 400 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
TO-247-3
NVHL095N65S3F
SF3 FRFET AUTO 95MOHM TO-247
onsemi
412
In Stock
900
Factory
1 : £4.85000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
36A (Tc)
10V
95mOhm @ 18A, 10V
5V @ 860µA
66 nC @ 10 V
±30V
3020 pF @ 400 V
-
272W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVHL110N65S3HF
SUPERFER3 FRFET AUTOMOTIVE 110MO
onsemi
330
In Stock
2,700
Factory
1 : £5.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
110mOhm @ 15A, 10V
5V @ 740µA
58 nC @ 10 V
±30V
2753 pF @ 400 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVHL082N65S3HF
SUPERFER3 FRFET AUTOMOTIVE 82MOH
onsemi
420
In Stock
5,850
Factory
1 : £6.03000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 1mA
78 nC @ 10 V
±30V
3627 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVHL095N65S3HF
SUPERFER3 FRFET AUTOMOTIVE 95MOH
onsemi
450
In Stock
2,250
Factory
1 : £6.12000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
36A (Tc)
10V
95mOhm @ 18A, 10V
5V @ 860µA
66 nC @ 10 V
±30V
3105 pF @ 400 V
-
272W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVHL065N65S3F
SUPERFET3 650V TO247
onsemi
398
In Stock
900
Factory
1 : £6.69000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
46A (Tc)
10V
65mOhm @ 23A, 10V
5V @ 1.3mA
98 nC @ 10 V
±30V
4075 pF @ 400 V
-
337W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVH082N65S3F
SUPERFER3 FRFET AUTOMOTIVE 82MOH
onsemi
438
In Stock
2,250
Factory
1 : £6.91000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
40A (Tc)
10V
82mOhm @ 20A, 10V
5V @ 1mA
81 nC @ 10 V
±30V
3410 pF @ 400 V
-
313W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-3
NVHL050N65S3F
SF3 FRFET AUTO 50MOHM TO-247
onsemi
450
In Stock
450
Factory
1 : £7.20000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
58A (Tc)
10V
50mOhm @ 29A, 10V
5V @ 1.7mA
123 nC @ 10 V
±30V
5404 pF @ 400 V
-
403W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
TO-247-4
NVH4L050N65S3F
SF3 FRFET AUTO 50MOHM TO-247-4L
onsemi
405
In Stock
450
Factory
1 : £8.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
58A (Tc)
10V
50mOhm @ 29A, 10V
5V @ 1.7mA
123.8 nC @ 10 V
±30V
4855 pF @ 400 V
-
403W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-4L
TO-247-4
TO-247-3
NVHL040N65S3HF
SUPERFER3 FRFET AUTOMOTIVE 40MOH
onsemi
430
In Stock
2,250
Factory
1 : £9.68000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
65A (Tc)
10V
40mOhm @ 32.5A, 10V
5V @ 2.1mA
157 nC @ 10 V
±30V
6655 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
TO-247-3
FCMT360N65S3
NTMT110N65S3HF
POWER MOSFET, N-CHANNEL, SUPERFE
onsemi
0
In Stock
3,000
Factory
Check Lead Time
1 : £4.61000
Cut Tape (CT)
3,000 : £2.75193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
30A (Tc)
10V
110mOhm @ 15A, 10V
5V @ 740µA
62 nC @ 10 V
±30V
2635 pF @ 400 V
-
240W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-PQFN (8x8)
4-PowerTSFN
Showing
of 26

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.