Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : £11.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 24mOhm @ 40A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
269 In Stock | 1 : £13.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | 10V | 21mOhm @ 500mA, 10V | 4.5V @ 250µA | 215 nC @ 10 V | ±20V | 8100 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
341 In Stock | 1 : £14.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 18mOhm @ 500mA, 10V | 4.5V @ 250µA | 260 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 600W (Tc) | - | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
207 In Stock | 1 : £15.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 240mOhm @ 15A, 10V | 4.5V @ 250µA | 335 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
605 In Stock | 1 : £22.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 4.5V @ 250µA | 240 nC @ 10 V | ±20V | 8100 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
414 In Stock | 1 : £27.40000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
537 In Stock | 1 : £38.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 178A (Tc) | 10V | 11mOhm @ 100A, 10V | 4.5V @ 3mA | 540 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
262 In Stock 990 Factory | 1 : £6.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 64A (Tc) | 10V | 32mOhm @ 32A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 3620 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
2,601 In Stock | 1 : £8.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 15A (Tc) | 10V | 480mOhm @ 7.5A, 10V | 4.5V @ 250µA | 123 nC @ 10 V | ±20V | 4080 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
193 In Stock | 1 : £13.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30A (Tc) | 10V | 200mOhm @ 15A, 10V | 4.5V @ 250µA | 240 nC @ 10 V | ±20V | 8100 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
150 In Stock | 1 : £16.45000 Cut Tape (CT) 400 : £9.62928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 18mOhm @ 55A, 10V | 4.5V @ 250µA | 260 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 600W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268 (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
1,977 In Stock | 1 : £16.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 240mOhm @ 15A, 10V | 4.5V @ 250µA | 335 nC @ 10 V | ±20V | 10700 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
655 In Stock | 1 : £23.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 45A, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
226 In Stock | 1 : £6.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 24mOhm @ 40A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
127 In Stock | 1 : £6.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 80A (Tc) | 10V | 24mOhm @ 40A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 3600 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
390 In Stock | 1 : £13.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
347 In Stock | 1 : £15.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 40A (Tc) | 10V | 170mOhm @ 20A, 10V | 4.5V @ 250µA | 320 nC @ 10 V | ±20V | 10400 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
252 In Stock | 1 : £28.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
294 In Stock | 1 : £30.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 100A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
830 In Stock | 1 : £38.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 500mA, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
329 In Stock | 1 : £14.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 60A (Tc) | 10V | 45mOhm @ 30A, 10V | 4.5V @ 250µA | 255 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
678 In Stock | 1 : £14.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 64A (Tc) | 10V | 32mOhm @ 32A, 10V | 4.5V @ 250µA | 100 nC @ 10 V | ±20V | 3620 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
267 In Stock | 1 : £24.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 10V | 7mOhm @ 120A, 10V | 4.5V @ 3mA | 546 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
17 In Stock | 1 : £37.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 225A (Tc) | 10V | 7mOhm @ 120A, 10V | 4.5V @ 3mA | 546 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
33 In Stock | 1 : £15.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 60A (Tc) | 10V | 45mOhm @ 30A, 10V | 4.5V @ 250µA | 255 nC @ 10 V | ±20V | 10500 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |