Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,885 In Stock | 1 : £1.29000 Cut Tape (CT) 2,500 : £0.35407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 2Ohm @ 2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±25V | 600 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
963 In Stock 5,000 Factory | 1 : £2.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 650mOhm @ 6A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±30V | 1676 pF @ 25 V | - | 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 2,400 Marketplace | 800 : £0.45718 Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 4.5A (Tc) | 10V | 2Ohm @ 2.25A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±25V | 600 pF @ 25 V | - | 100W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 14,000 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.9A (Tc) | 10V | 2Ohm @ 1.95A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 12,624 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 6.5A (Tc) | 10V | 1.2Ohm @ 4A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±25V | 735 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock 2,500 Marketplace | Obsolete | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.5A (Tc) | 10V | 1.25Ohm @ 2.75A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 730 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
551,100 Marketplace | 240 : £0.93575 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.2A (Tc) | 10V | 1.75Ohm @ 2.1A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
993 In Stock | 1 : £1.99000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 520mOhm @ 5.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1235 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
5,295 Marketplace | 294 : £0.76357 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.5A (Tc) | 10V | 1.25Ohm @ 3.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±30V | 730 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
673 Marketplace | 262 : £0.86088 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.9A (Tc) | 10V | 2Ohm @ 1.95A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
12,685 Marketplace | 240 : £0.93575 Bulk | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.2A (Tc) | 10V | 1.75Ohm @ 2.1A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,000 Marketplace | 209 : £1.07799 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 520mOhm @ 5.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1235 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
3,685 Marketplace | 195 : £1.15282 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6.5A (Tc) | 10V | 1.2Ohm @ 4A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±25V | 735 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 5,040 : £0.36833 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 5.5A (Tc) | 10V | 1.25Ohm @ 2.75A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±25V | 730 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 1,000 : £0.44028 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.25A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 440 pF @ 25 V | - | 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 1,000 : £0.60205 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.2A (Tc) | 10V | 1.75Ohm @ 2.1A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : £0.71056 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 7A (Tc) | 10V | 1Ohm @ 3.5A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±25V | 735 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : £0.59362 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.25A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 440 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.5A (Tc) | 10V | 2.5Ohm @ 1.25A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±25V | 280 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.7A (Tc) | 10V | 1.75Ohm @ 1.85A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 6.5A (Tc) | 10V | 850mOhm @ 3.25A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±25V | 735 pF @ 25 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Tc) | 10V | 750mOhm @ 5A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1475 pF @ 25 V | - | 185W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 520mOhm @ 5.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1235 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 650mOhm @ 6A, 10V | 5V @ 250µA | 34 nC @ 10 V | ±30V | 1676 pF @ 25 V | - | 240W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.5A (Tc) | 10V | 1.25Ohm @ 3.25A, 10V | 5V @ 250µA | 17 nC @ 10 V | ±30V | 730 pF @ 25 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |