Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : £5.56000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 39A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 37.9W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
2,687 In Stock | 1 : £1.48000 Cut Tape (CT) 2,500 : £0.41462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tc) | 10V | 900mOhm @ 2A, 10V | 4.1V @ 250µA | 6 nC @ 10 V | ±30V | 263 pF @ 100 V | - | 56.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,495 In Stock | 1 : £2.28000 Cut Tape (CT) 2,500 : £0.69498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,170 In Stock | 1 : £3.24000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,002 In Stock | 1 : £3.25000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
201 In Stock | 1 : £2.00000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 10V | 399mOhm @ 5.5A, 10V | 4V @ 250µA | 13.2 nC @ 10 V | ±30V | 646 pF @ 100 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
444 In Stock | 1 : £2.69000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 3.8V @ 250µA | 15.6 nC @ 10 V | ±30V | 717 pF @ 100 V | - | 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
310 In Stock | 1 : £2.84000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 4V @ 250µA | 17.2 nC @ 10 V | ±30V | 841 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
497 In Stock | 1 : £3.25000 Cut Tape (CT) 800 : £1.17960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
12,941 In Stock | 1 : £3.81000 Cut Tape (CT) 800 : £1.41799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,758 In Stock | 1 : £3.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 27A (Tc) | 10V | 160mOhm @ 13.5A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±30V | 1294 pF @ 100 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
2,694 In Stock | 1 : £5.26000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37A (Tc) | 10V | 99mOhm @ 21A, 10V | 3.8V @ 250µA | 40 nC @ 10 V | ±30V | 2154 pF @ 100 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
2,457 In Stock | 1 : £1.46000 Cut Tape (CT) 3,000 : £0.40051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 1.1A (Ta), 4.6A (Tc) | 10V | 1.6Ohm @ 1A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±30V | 354 pF @ 100 V | - | 4.1W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (5x6) | 8-PowerVDFN | |||
2,492 In Stock | 1 : £1.76000 Cut Tape (CT) 2,500 : £0.50832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 650mOhm @ 3.5A, 10V | 4V @ 250µA | 9.2 nC @ 10 V | ±30V | 434 pF @ 100 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,877 In Stock | 1 : £1.85000 Cut Tape (CT) 2,500 : £0.51886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 600mOhm @ 3.5A, 10V | 3.9V @ 250µA | 8.2 nC @ 10 V | ±30V | 372 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
373 In Stock | 1 : £2.14000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 7A (Tc) | 10V | 650mOhm @ 3.5A, 10V | 4V @ 250µA | 9.2 nC @ 10 V | ±30V | 434 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
969 In Stock | 1 : £3.25000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 199mOhm @ 10A, 10V | 4.1V @ 250µA | 19.8 nC @ 10 V | ±30V | 1038 pF @ 100 V | - | 37.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | |||
840 In Stock | 1 : £4.22000 Cut Tape (CT) 800 : £1.60213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 29A (Tc) | 10V | 150mOhm @ 14.5A, 10V | 3.9V @ 250µA | 26.6 nC @ 10 V | ±30V | 1312 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
94 In Stock | 1 : £3.79000 Cut Tape (CT) 800 : £1.41114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 190mOhm @ 12.5A, 10V | 4V @ 250µA | 26.4 nC @ 10 V | ±30V | 1278 pF @ 100 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
71 In Stock | 1 : £2.44000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 290mOhm @ 7.5A, 10V | 4V @ 250µA | 17.2 nC @ 10 V | ±30V | 841 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 1 : £2.42000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock | 3,500 : £0.32374 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 700 V | 3.8A (Tc) | 10V | 1.4Ohm @ 1A, 10V | 4.1V @ 250µA | 8 nC @ 10 V | ±20V | 354 pF @ 100 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 3,000 : £0.40582 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.2A (Ta), 19A (Tc) | 4.5V, 10V | 58mOhm @ 5A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 675 pF @ 75 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
0 In Stock | 4,000 : £0.43358 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 10V | 600mOhm @ 3.5A, 10V | 3.9V @ 250µA | 8.2 nC @ 10 V | ±30V | 372 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | 1,000 : £0.75827 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 399mOhm @ 3.8A, 10V | 4.1V @ 250µA | 11 nC @ 10 V | ±30V | 545 pF @ 100 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack |