Single FETs, MOSFETs

Results: 453
Stocking Options
Environmental Options
Media
Exclude
453Results

Showing
of 453
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-3
MOSFET N-CH 600V 5A TO252
Infineon Technologies
52,080
In Stock
1 : £0.73000
Cut Tape (CT)
2,500 : £0.17866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
5A (Tc)
10V
1.5Ohm @ 1.1A, 10V
3.5V @ 90µA
9.4 nC @ 10 V
±20V
200 pF @ 100 V
-
49W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 700V 12.5A TO252-3
Infineon Technologies
39,002
In Stock
1 : £1.02000
Cut Tape (CT)
2,500 : £0.28684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 950V 4A TO252-3
Infineon Technologies
74,582
In Stock
1 : £1.28000
Cut Tape (CT)
2,500 : £0.34852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
4A (Tc)
10V
2Ohm @ 1.7A, 10V
3.5V @ 80µA
10 nC @ 10 V
±20V
330 pF @ 400 V
-
37W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
MOSFET N-CH 600V 9A TO252-3
Infineon Technologies
11,483
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.39322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
9A (Tc)
10V
360mOhm @ 2.7A, 10V
4V @ 140µA
13 nC @ 10 V
±20V
555 pF @ 400 V
-
41W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-SOT223
MOSFET N-CH 950V 6A SOT223
Infineon Technologies
22,736
In Stock
1 : £1.34000
Cut Tape (CT)
3,000 : £0.35910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
6A (Tc)
10V
1.2Ohm @ 2.7A, 10V
3.5V @ 140µA
15 nC @ 10 V
±20V
478 pF @ 400 V
-
7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
TO252-3
MOSFET N-CH 600V 18A TO252-3
Infineon Technologies
7,762
In Stock
1 : £1.44000
Cut Tape (CT)
2,500 : £0.43278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPLK60R600PFD7ATMA1
MOSFET N-CH 600V 13A THIN-PAK
Infineon Technologies
11,382
In Stock
1 : £1.58000
Cut Tape (CT)
5,000 : £0.41574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
13A (Tc)
10V
360mOhm @ 2.9A, 10V
4.5V @ 140µA
12.7 nC @ 10 V
±20V
534 pF @ 400 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-52
8-PowerTDFN
PG-TO252-3
MOSFET N-CH 950V 14A TO252-3
Infineon Technologies
10,450
In Stock
1 : £2.24000
Cut Tape (CT)
2,500 : £0.67337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
14A (Tc)
10V
450mOhm @ 7.2A, 10V
3.5V @ 360µA
35 nC @ 10 V
±20V
1053 pF @ 400 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO-220
MOSFET N-CH 650V 18A TO220-3
Infineon Technologies
9,528
In Stock
1 : £2.33000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO263-3
MOSFET N-CH 600V 18A D2PAK
Infineon Technologies
2,045
In Stock
1 : £2.33000
Cut Tape (CT)
1,000 : £0.77675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tc)
10V
180mOhm @ 5.6A, 10V
4V @ 280µA
25 nC @ 10 V
±20V
1081 pF @ 400 V
-
72W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
7,023
In Stock
1 : £2.57000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
25A (Tc)
10V
125mOhm @ 7.8A, 10V
4.5V @ 390µA
36 nC @ 10 V
±20V
1503 pF @ 400 V
-
32W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
15,000
In Stock
1 : £2.63000
Cut Tape (CT)
2,500 : £0.88628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
16A (Tc)
10V
145mOhm @ 6.8A, 10V
4.5V @ 340µA
31 nC @ 10 V
±20V
1330 pF @ 400 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
MOSFET N-CH 800V 17A TO252
Infineon Technologies
6,047
In Stock
1 : £2.63000
Cut Tape (CT)
2,500 : £0.88653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
280mOhm @ 7.2A, 10V
3.5V @ 360µA
36 nC @ 10 V
±20V
1200 pF @ 500 V
-
101W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
MOSFET N-CH 800V 11A TO220-3
Infineon Technologies
3,051
In Stock
1 : £2.89000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
800 V
11A (Tc)
10V
450mOhm @ 7.1A, 10V
3.9V @ 680µA
85 nC @ 10 V
±20V
1600 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-TO263-3
MOSFET N-CH 600V 26A D2PAK
Infineon Technologies
154
In Stock
1 : £3.10000
Cut Tape (CT)
1,000 : £1.08137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
26A (Tc)
10V
120mOhm @ 8.2A, 10V
4V @ 410µA
36 nC @ 10 V
±20V
1544 pF @ 400 V
-
95W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO220-3-1
MOSFET N-CH 600V 20.7A TO220-3
Infineon Technologies
1,993
In Stock
1 : £3.37000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20.7A (Tc)
10V
190mOhm @ 13.1A, 10V
3.9V @ 1mA
114 nC @ 10 V
±20V
2400 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-VSON-4
MOSFET N-CH 600V 33A 4VSON
Infineon Technologies
3,017
In Stock
1 : £3.74000
Cut Tape (CT)
3,000 : £1.24937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
33A (Tc)
10V
105mOhm @ 10.5A, 10V
4V @ 530µA
45 nC @ 10 V
±20V
1952 pF @ 400 V
-
137W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-VSON-4
4-PowerTSFN
IHW15N120R3FKSA1
MOSFET N-CH 650V 20.7A TO247-3
Infineon Technologies
6,149
In Stock
1 : £4.18000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
20.7A (Tc)
10V
190mOhm @ 13.1A, 10V
3.9V @ 1mA
114 nC @ 10 V
±20V
2400 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
PG-TO263-3
MOSFET N-CH 600V 48A D2PAK
Infineon Technologies
10,813
In Stock
1 : £4.62000
Cut Tape (CT)
1,000 : £1.73146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
48A (Tc)
10V
60mOhm @ 15.9A, 10V
4V @ 800µA
67 nC @ 10 V
±20V
2895 pF @ 400 V
-
164W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
10-PowerSOP Module
MOSFET N-CH 600V 40A HDSOP-10
Infineon Technologies
2,945
In Stock
1 : £4.93000
Cut Tape (CT)
1,700 : £1.81057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
40A (Tc)
-
75mOhm @ 11.4A, 10V
4.5V @ 570µA
51 nC @ 10 V
±20V
2102 pF @ 400 V
-
266W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HDSOP-10-1
10-PowerSOP Module
PG-TO247-3
MOSFET N-CH 600V 37A TO247-3
Infineon Technologies
1,680
In Stock
1 : £4.93000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
37A (Tc)
10V
80mOhm @ 11.8A, 10V
4V @ 590µA
51 nC @ 10 V
±20V
2180 pF @ 400 V
-
129W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3
TO-247-3
379
In Stock
1 : £5.60000
Cut Tape (CT)
3,000 : £2.14928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
40A (Tc)
10V
60mOhm @ 18A, 10V
4.5V @ 900µA
79 nC @ 10 V
±20V
3193 pF @ 400 V
-
219W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-VSON-4-1
4-PowerTSFN
AUIRFP4310Z BACK
MOSFET N-CH 650V 31A TO247-3
Infineon Technologies
954
In Stock
1 : £5.53000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
31A (Tc)
10V
70mOhm @ 15.1A, 10V
4.5V @ 760µA
67 nC @ 10 V
±20V
2721 pF @ 400 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-21
TO-247-3
PG-VSON-4
MOSFET N-CH 600V 41A 4VSON
Infineon Technologies
8,558
In Stock
1 : £5.86000
Cut Tape (CT)
3,000 : £2.28222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
41A (Tc)
10V
65mOhm @ 15.9A, 10V
4V @ 800µA
67 nC @ 10 V
±20V
2895 pF @ 400 V
-
201W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-VSON-4
4-PowerTSFN
PG-TO263-3-2
MOSFET N-CH 600V 38A TO263-3
Infineon Technologies
5,284
In Stock
1 : £5.98000
Cut Tape (CT)
1,000 : £2.37252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
38A (Tc)
10V
55mOhm @ 18A, 10V
4.5V @ 900µA
79 nC @ 10 V
±20V
3194 pF @ 400 V
-
178W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 453

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.