Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
6,809
In Stock
1 : £2.13000
Cut Tape (CT)
5,000 : £0.64838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
150A (Ta)
6V, 10V
0.79mOhm @ 75A, 10V
3V @ 1mA
85 nC @ 10 V
±20V
6650 pF @ 10 V
-
960mW (Ta), 170W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-DSOP Advance
8-PowerVDFN
10,382
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.29026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
19A (Ta)
4.5V, 10V
6.2mOhm @ 9A, 10V
2.3V @ 200µA
17 nC @ 10 V
±20V
1400 pF @ 15 V
-
1W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
G040P04M
G040P04M
MOSFET P-CH 40V 222A TO-263
Goford Semiconductor
448
In Stock
1 : £2.17000
Cut Tape (CT)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
180A (Tc)
4.5V, 10V
3.5mOhm @ -15A,- 10V
2.5V @ 250µA
206 nC @ 10 V
±20V
14983 pF @ 20 V
-
178W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.