Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,356 In Stock | 1 : £1.59000 Cut Tape (CT) 3,000 : £0.44322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 22.5A (Tc) | 7.5V, 10V | 50mOhm @ 10A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
55,309 In Stock | 1 : £1.45000 Cut Tape (CT) 3,000 : £0.39584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 36mOhm @ 5.3A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 755 pF @ 25 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
0 In Stock Check Lead Time | 1 : £2.68000 Cut Tape (CT) 3,000 : £0.82144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4.5V, 10V | 41mOhm @ 7.8A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 5.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |