Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
640 In Stock | 1 : £8.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 203A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.6V @ 265µA | 200 nC @ 10 V | ±20V | 12000 pF @ 75 V | - | 3.8W (Ta), 556W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
236 In Stock 725 Factory | 1 : £23.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
290 In Stock | 1 : £23.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 210A (Tc) | 10V | 14.5mOhm @ 105A, 10V | 5V @ 8mA | 268 nC @ 10 V | ±20V | 16200 pF @ 25 V | - | 1890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
146 In Stock 420 Factory | 1 : £25.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
266 In Stock | 1 : £10.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 1 : £25.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 210A (Tc) | 10V | 5.5mOhm @ 105A, 10V | 4.5V @ 8mA | 375 nC @ 10 V | ±20V | 24200 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA |