Single FETs, MOSFETs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMG2302UK-7
MOSFET N-CH 20V 2.8A SOT23
Diodes Incorporated
70,454
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CSD18540Q5B
CSD18512Q5B
MOSFET N-CH 40V 211A 8VSON
Texas Instruments
324
In Stock
1 : £1.40000
Cut Tape (CT)
2,500 : £0.53934
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
211A (Tc)
4.5V, 10V
1.6mOhm @ 30A, 10V
2.2V @ 250µA
-
±20V
7120 pF @ 20 V
-
139W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
6-WSON
CSD17318Q2
MOSFET N-CH 30V 25A 6WSON
Texas Instruments
12,546
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.10299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
25A (Tc)
2.5V, 8V
15.1mOhm @ 8A, 8V
1.2V @ 250µA
6 nC @ 4.5 V
±10V
879 pF @ 15 V
-
16W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WSON (2x2)
6-WDFN Exposed Pad
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.