Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
CSD19537Q3
CSD19537Q3
MOSFET N-CH 100V 9.7A/50A 8VSON
Texas Instruments
4,751
In Stock
1 : £1.39000
Cut Tape (CT)
2,500 : £0.38577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
50A (Ta)
6V, 10V
14.5mOhm @ 10A, 10V
3.6V @ 250µA
21 nC @ 10 V
±20V
1680 pF @ 50 V
-
2.8W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (3.3x3.3)
8-PowerTDFN
SIR401DP-T1-GE3
SI7155DP-T1-GE3
MOSFET P-CH 40V 31A/100A PPAK
Vishay Siliconix
15,939
In Stock
1 : £2.22000
Cut Tape (CT)
3,000 : £0.66153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
31A (Ta), 100A (Tc)
4.5V, 10V
3.6mOhm @ 20A, 10V
2.3V @ 250µA
330 nC @ 10 V
±20V
12900 pF @ 20 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
IAUCN08S7N024ATMA1
IPC90N04S5L3R3ATMA1
MOSFET N-CH 40V 90A 8TDSON-34
Infineon Technologies
6,643
In Stock
1 : £1.12000
Cut Tape (CT)
5,000 : £0.27964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
90A (Tc)
4.5V, 10V
3.3mOhm @ 45A, 10V
2V @ 23µA
40 nC @ 10 V
±16V
2145 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
5 DFN
NVMFS5H663NLT1G
MOSFET N-CH 60V 16.2A/67A 5DFN
onsemi
5,307
In Stock
1 : £1.41000
Cut Tape (CT)
1,500 : £0.41447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16.2A (Ta), 67A (Tc)
4.5V, 10V
7.2mOhm @ 20A, 10V
2V @ 56µA
17 nC @ 10 V
±20V
1131 pF @ 30 V
-
3.7W (Ta), 63W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.