Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
382 In Stock | 1 : £2.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 1 : £2.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 125mOhm @ 11.6A, 10V | 4.5V @ 960µA | 56 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |