Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,002 In Stock | 1 : £0.86000 Cut Tape (CT) 3,000 : £0.21523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Ta), 24A (Tc) | 2.5V, 4.5V | 11.7mOhm @ 11A, 4.5V | 1.5V @ 1mA | 13.5 nC @ 4.5 V | ±12V | 1500 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
6,566 In Stock | 1 : £0.91000 Cut Tape (CT) 3,000 : £0.23098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Tc) | 4.5V, 10V | 61mOhm @ 5A, 10V | 2.5V @ 25µA | 2.8 nC @ 4.5 V | ±20V | 300 pF @ 30 V | - | 14.8W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
968 In Stock | 1 : £0.98000 Cut Tape (CT) 5,000 : £0.23723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 40A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±20V | 3538 pF @ 20 V | - | 22.7W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-QFN (3x3) | 8-PowerVDFN | ||
341 In Stock | 1 : £1.12000 Cut Tape (CT) 3,000 : £0.29432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 11A (Tc) | 4.5V | 9mOhm @ 4.5A, 11V | 1.5V @ 10mA | 22 nC @ 4.5 V | ±12V | 2410 pF @ 15 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSMT8 | 8-SMD, Flat Leads | ||
0 In Stock Check Lead Time | 1 : £1.60000 Cut Tape (CT) 3,000 : £0.44898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 11.7mOhm @ 15A, 10V | 2.3V @ 250µA | 135 nC @ 10 V | ±20V | 4370 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |