Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 AC EP
IRFP4468PBF
MOSFET N-CH 100V 195A TO247AC
Infineon Technologies
1,189
In Stock
1 : £6.78000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
195A (Tc)
10V
2.6mOhm @ 180A, 10V
4V @ 250µA
540 nC @ 10 V
±20V
19860 pF @ 50 V
-
520W (Tc)
-55°C ~ 175°C (TJ)
Through Hole
TO-247AC
TO-247-3
DMPH4015SPSQ-13
DMP4015SPS-13
MOSFET P-CH 40V 8.5A PWRDI5060-8
Diodes Incorporated
14,525
In Stock
107,500
Factory
1 : £0.97000
Cut Tape (CT)
2,500 : £0.23374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.5A (Ta)
4.5V, 10V
11mOhm @ 9.8A, 10V
2.5V @ 250µA
47.5 nC @ 5 V
±25V
4234 pF @ 20 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PowerDI5060-8
8-PowerTDFN
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.