Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,189 In Stock | 1 : £6.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 195A (Tc) | 10V | 2.6mOhm @ 180A, 10V | 4V @ 250µA | 540 nC @ 10 V | ±20V | 19860 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
13,271 In Stock | 1 : £1.08000 Cut Tape (CT) 3,000 : £0.28165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10.2A (Ta), 33.7A (Tc) | 4.5V, 10V | 15.6mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1250 pF @ 40 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |