Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : £0.82000 Cut Tape (CT) 2,500 : £0.20404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 10V | 13mOhm @ 10A, 10V | 1.1V @ 250µA | 56.9 nC @ 10 V | ±12V | 2444 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
6,676 In Stock | 1 : £1.48000 Cut Tape (CT) 2,500 : £0.41815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 13.5A (Ta) | 1.8V, 4.5V | 8.5mOhm @ 13.5A, 4.5V | 1.5V @ 250µA | 120 nC @ 4.5 V | ±8V | 8237 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9,722 In Stock | 1 : £1.62000 Cut Tape (CT) 2,500 : £0.46768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 12A (Ta) | 2.5V, 4.5V | 8mOhm @ 14.9A, 4.5V | 1.2V @ 250µA | 88 nC @ 4.5 V | ±12V | 9600 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
2,407 In Stock 22,500 Factory | 1 : £1.07000 Cut Tape (CT) 2,500 : £0.27790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10.5A (Ta) | 4.5V, 10V | 7.5mOhm @ 13A, 10V | 2.1V @ 250µA | 46 nC @ 5 V | ±20V | 4965 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
5,068 In Stock | 1 : £1.46000 Cut Tape (CT) 2,500 : £0.41342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 26.6A (Tc) | 2.5V, 4.5V | 6.2mOhm @ 18A, 4.5V | 1.5V @ 250µA | 190 nC @ 10 V | ±12V | 4600 pF @ 10 V | - | 3W (Ta), 6.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
28,668 In Stock | 1 : £1.24000 Cut Tape (CT) 4,000 : £0.32117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 15A (Ta) | 2.5V, 4.5V | 8.2mOhm @ 15A, 4.5V | 1.2V @ 250µA | 130 nC @ 4.5 V | ±12V | 7980 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 16A (Ta) | 1.8V, 4.5V | 7mOhm @ 16A, 4.5V | 900mV @ 250µA | 91 nC @ 4.5 V | ±8V | 8676 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |