Single FETs, MOSFETs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC-70, SOT-323
AO7400
MOSFET N-CH 30V 1.7A SC70-3
Alpha & Omega Semiconductor Inc.
219,819
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
1.7A (Ta)
2.5V, 10V
85mOhm @ 1.5A, 10V
1.4V @ 250µA
4.82 nC @ 4.5 V
±12V
390 pF @ 15 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3
SC-70, SOT-323
SOT-23-3 Flat Leads
SSM3K345R,LF
MOSFET N-CHANNEL 20V 4A SOT23F
Toshiba Semiconductor and Storage
8,144
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
33mOhm @ 4A, 4.5V
1V @ 1mA
3.6 nC @ 4.5 V
±8V
410 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.