Single FETs, MOSFETs

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
380mA (Ta)6A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 12A, 10V2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V10.3 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 30 V502 pF @ 30 V
Power Dissipation (Max)
380mW (Ta)2.12W (Ta)
Supplier Device Package
SOT-23-3TO-252-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
2DB1184Q-13
DMN6068LK3-13
MOSFET N-CH 60V 6A TO252-3
Diodes Incorporated
6,751
In Stock
1 : £0.65000
Cut Tape (CT)
2,500 : £0.15796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4.5V, 10V
68mOhm @ 12A, 10V
3V @ 250µA
10.3 nC @ 10 V
±20V
502 pF @ 30 V
-
2.12W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
DMN62D0U-13
MOSFET N-CH 60V 380MA SOT23
Diodes Incorporated
41,965
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.03063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
1.8V, 4.5V
2Ohm @ 100mA, 4.5V
1V @ 250µA
0.5 nC @ 4.5 V
±20V
32 pF @ 30 V
-
380mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.