Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,896 In Stock | 1 : £1.43000 Cut Tape (CT) 5,000 : £0.37406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 11.3A (Tc) | 10V | 125mOhm @ 5.7A, 10V | 4V @ 25µA | 8.7 nC @ 10 V | ±20V | 680 pF @ 100 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
9,758 In Stock | 1 : £1.99000 Cut Tape (CT) 5,000 : £0.58912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 24A (Tc) | 10V | 50mOhm @ 22A, 10V | 4V @ 60µA | 15 nC @ 10 V | ±20V | 1580 pF @ 100 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
8,352 In Stock | 1 : £2.16000 Cut Tape (CT) 5,000 : £0.66244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 32A (Tc) | 8V, 10V | 30mOhm @ 16A, 10V | 4.6V @ 32µA | 13 nC @ 10 V | ±20V | 950 pF @ 75 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
3,728 In Stock | 1 : £3.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,680 In Stock | 1 : £7.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±25V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
231,073 In Stock 5,466,000 Factory | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 820mA (Ta) | 1.8V, 4.5V | 750mOhm @ 430mA, 4.5V | 1V @ 250µA | 0.622 nC @ 4.5 V | ±6V | 59.76 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
602 In Stock | 1 : £1.74000 Cut Tape (CT) 3,000 : £0.49029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 20.2A (Tc) | 7.5V, 10V | 58mOhm @ 10A, 10V | 4.2V @ 250µA | 14.5 nC @ 10 V | ±20V | 420 pF @ 75 V | - | 52W (Tc) | -55°C ~ 150°C (TA) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
1,686 In Stock | 1 : £2.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 25A (Tc) | 10V | 125mOhm @ 7.8A, 10V | 4.5V @ 390µA | 36 nC @ 10 V | ±20V | 1503 pF @ 400 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
128 In Stock | 1 : £2.91000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 9.5A, 10V | 3.5V @ 630µA | 63 nC @ 10 V | ±20V | 1400 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,196 In Stock | 1 : £3.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
220 In Stock | 1 : £4.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 31A (Tc) | 10V | 99mOhm @ 10.5A, 10V | 4V @ 530µA | 45 nC @ 10 V | ±20V | 1952 pF @ 400 V | - | 117W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
450 In Stock | 1 : £4.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 95mOhm @ 11.8A, 10V | 4V @ 590µA | 45 nC @ 10 V | ±20V | 2140 pF @ 400 V | - | 128W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
872 In Stock | 1 : £4.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 450mOhm @ 5.5A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 900 pF @ 25 V | - | 160W (Tc) | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
431 In Stock | 1 : £2.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 180mOhm @ 5.3A, 10V | 4V @ 260µA | 24 nC @ 10 V | ±20V | 1080 pF @ 400 V | - | 68W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,548 In Stock | 1 : £3.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 26A (Tc) | 10V | 120mOhm @ 8.2A, 10V | 4V @ 410µA | 36 nC @ 10 V | ±20V | 1544 pF @ 400 V | - | 95W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
250 In Stock | 1 : £3.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 11 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 151W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
2,010 In Stock | 1 : £2.23000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7A (Tc) | 15V | 780mOhm @ 3.5A, 15V | 7V @ 1mA | 17.5 nC @ 15 V | ±30V | 475 pF @ 100 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FM | TO-220-3 Full Pack | ||
496 In Stock | 1 : £2.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20A (Tc) | 10V | 160mOhm @ 6.3A, 10V | 4V @ 350µA | 31 nC @ 10 V | ±20V | 1317 pF @ 400 V | - | 81W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 |