Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 VSONP
CSD18537NQ5A
MOSFET N-CH 60V 50A 8VSON
Texas Instruments
13,769
In Stock
1 : £0.97000
Cut Tape (CT)
2,500 : £0.27110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
50A (Tc)
6V, 10V
13mOhm @ 12A, 10V
3.5V @ 250µA
18 nC @ 10 V
±20V
1480 pF @ 30 V
-
3.2W (Ta), 75W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8 VSONP
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
4,605
In Stock
1 : £1.06000
Cut Tape (CT)
2,500 : £0.31058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8PQFN
IRFH5300TRPBF
MOSFET N-CH 30V 40A/100A 8PQFN
Infineon Technologies
9,629
In Stock
1 : £1.14000
Cut Tape (CT)
4,000 : £0.38809
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 100A (Tc)
4.5V, 10V
1.4mOhm @ 50A, 10V
2.35V @ 150µA
120 nC @ 10 V
±20V
7200 pF @ 15 V
-
3.6W (Ta), 250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
SIR401DP-T1-GE3
SI7850DP-T1-E3
MOSFET N-CH 60V 6.2A PPAK SO-8
Vishay Siliconix
14,083
In Stock
1 : £1.96000
Cut Tape (CT)
3,000 : £0.64555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
22mOhm @ 10.3A, 10V
3V @ 250µA
27 nC @ 10 V
±20V
-
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
ZVP3306FTA
MOSFET P-CH 60V 90MA SOT23-3
Diodes Incorporated
17,354
In Stock
924,000
Factory
1 : £0.47000
Cut Tape (CT)
3,000 : £0.17135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
90mA (Ta)
10V
14Ohm @ 200mA, 10V
3.5V @ 1mA
-
±20V
50 pF @ 18 V
-
330mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.