Single FETs, MOSFETs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8 VSONP
CSD18534Q5A
MOSFET N-CH 60V 13A/50A 8VSON
Texas Instruments
4,489
In Stock
1 : £1.06000
Cut Tape (CT)
2,500 : £0.31058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 50A (Tc)
4.5V, 10V
9.8mOhm @ 14A, 10V
2.3V @ 250µA
22 nC @ 10 V
±20V
1770 pF @ 30 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
22,277
In Stock
1 : £1.25000
Cut Tape (CT)
5,000 : £0.38511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
49A (Tc)
6V, 10V
11.7mOhm @ 25A, 10V
3.8V @ 22µA
18 nC @ 10 V
±20V
1300 pF @ 40 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
8 VSONP
CSD17577Q5A
MOSFET N-CH 30V 60A 8VSON
Texas Instruments
11,437
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.19341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
60A (Ta)
4.5V, 10V
4.2mOhm @ 18A, 10V
1.8V @ 250µA
35 nC @ 10 V
±20V
2310 pF @ 15 V
-
3W (Ta), 53W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
5 DFN
NVMFS6H858NLT1G
MOSFET N-CH 80V 8.7A/30A 5DFN
onsemi
945
In Stock
1 : £0.82000
Cut Tape (CT)
1,500 : £0.23901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
8.7A (Ta), 30A (Tc)
4.5V, 10V
19.5mOhm @ 5A, 10V
2V @ 30µA
12 nC @ 10 V
±20V
623 pF @ 40 V
-
3.5W (Ta), 42W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
8 VSONP
CSD18514Q5A
MOSFET N-CH 40V 89A 8VSON
Texas Instruments
3,355
In Stock
1 : £0.88000
Cut Tape (CT)
2,500 : £0.24137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
89A (Tc)
4.5V, 10V
7.9mOhm @ 15A, 10V
2.4V @ 250µA
38 nC @ 10 V
±20V
2680 pF @ 20 V
-
74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
8 PowerWDFN
NVTFS027N10MCLTAG
PTNG 100V LL U8FL
onsemi
1,605
In Stock
1 : £0.82000
Cut Tape (CT)
1,500 : £0.24215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.4A (Ta), 28A (Tc)
4.5V, 10V
26mOhm @ 7A, 10V
3V @ 38µA
11.5 nC @ 10 V
±20V
800 pF @ 50 V
-
3.1W (Ta), 46W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.