Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430,996 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.04119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 2.1A (Ta) | 1.8V, 4.5V | 180mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 8V | 200 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
24,611 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.05694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 1.8V, 4.5V | 55mOhm @ 4A, 4.5V | - | - | ±12V | 190 pF @ 30 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads |