Single FETs, MOSFETs

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002K
MOSFET N-CH 60V 320MA SOT23
onsemi
99,710
In Stock
612,000
Factory
1 : £0.24000
Cut Tape (CT)
3,000 : £0.05019
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-252AA
RFD14N05LSM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
9,059
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.24012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
eGaN Series
EPC2001C
GANFET N-CH 100V 36A DIE OUTLINE
EPC
77,034
In Stock
1 : £4.77000
Cut Tape (CT)
2,500 : £1.85535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
36A (Ta)
5V
7mOhm @ 25A, 5V
2.5V @ 5mA
9 nC @ 5 V
+6V, -4V
900 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
eGaN Series
EPC2022
GANFET N-CH 100V 90A DIE
EPC
307
In Stock
1 : £8.06000
Cut Tape (CT)
1,000 : £3.72068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
GaNFET (Gallium Nitride)
100 V
90A (Ta)
5V
3.2mOhm @ 25A, 5V
2.5V @ 12mA
-
+6V, -4V
1500 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
Die
Die
8 POWER WDFN
FDMC8015L
MOSFET N-CH 40V 7A/18A 8MLP
onsemi
2,179
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.32854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
7A (Ta), 18A (Tc)
4.5V, 10V
26mOhm @ 7A, 10V
3V @ 250µA
19 nC @ 10 V
±20V
945 pF @ 20 V
-
2.3W (Ta), 24W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.