Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V100 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)3.7A (Ta)49A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V5V, 10V10V
Rds On (Max) @ Id, Vgs
21.5mOhm @ 15A, 10V23mOhm @ 3.7A, 2.5V4Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
750mV @ 30µA2.1V @ 1mA2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 2.5 V65.6 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
75 pF @ 25 V1447 pF @ 10 V4640 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)2W (Ta)147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8PG-SC59-3SOT-223-3
Package / Case
SC-100, SOT-669TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
94,634
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.11766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 2.5V
23mOhm @ 3.7A, 2.5V
750mV @ 30µA
4.7 nC @ 2.5 V
±8V
1447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
SOT-223-3
ZVN2110GTA
MOSFET N-CH 100V 500MA SOT223
Diodes Incorporated
6,231
In Stock
82,000
Factory
1 : £0.85000
Cut Tape (CT)
1,000 : £0.29105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
500mA (Ta)
10V
4Ohm @ 1A, 10V
2.4V @ 1mA
-
±20V
75 pF @ 25 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
LFPAK56/POWER-SO8/SOT669
PSMN021-100YLX
MOSFET N-CH 100V 49A LFPAK56
Nexperia USA Inc.
4,675
In Stock
1 : £1.03000
Cut Tape (CT)
1,500 : £0.34600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
49A (Tc)
5V, 10V
21.5mOhm @ 15A, 10V
2.1V @ 1mA
65.6 nC @ 10 V
±20V
4640 pF @ 25 V
-
147W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.