Single FETs, MOSFETs

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
170,071
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04260
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerDI5060 UX
DMTH10H032LPSW-13
MOSFET BVDSS: 61V~100V POWERDI50
Diodes Incorporated
2,833
In Stock
5,000
Factory
1 : £0.72000
Cut Tape (CT)
2,500 : £0.17589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
33A (Tc)
4.5V, 10V
32mOhm @ 5A, 10V
2.5V @ 250µA
11.9 nC @ 10 V
±20V
683 pF @ 50 V
-
3.4W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount, Wettable Flank
PowerDI5060-8 (Type UX)
8-PowerTDFN
PG-TDSON-8-7
BSC146N10LS5ATMA1
MOSFET N-CH 100V 44A TDSON-8-6
Infineon Technologies
7,627
In Stock
1 : £0.77000
Cut Tape (CT)
5,000 : £0.45310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
44A (Tc)
4.5V, 10V
14.6mOhm @ 22A, 10V
2.3V @ 23µA
10 nC @ 4.5 V
±20V
1300 pF @ 50 V
-
2.5W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
1,707
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.24789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
53A (Tc)
4.5V, 10V
8.2mOhm @ 20A, 10V
2.5V @ 250µA
31 nC @ 10 V
±20V
1988 pF @ 30 V
-
70W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
8-PowerVDFN PKG
TPN1200APL,L1Q
PB-F POWER MOSFET TRANSISTOR TSO
Toshiba Semiconductor and Storage
12,993
In Stock
1 : £0.91000
Cut Tape (CT)
5,000 : £0.21304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
11.5mOhm @ 20A, 10V
2.5V @ 300µA
24 nC @ 10 V
±20V
1855 pF @ 50 V
-
630mW (Ta), 104W (Tc)
175°C
-
-
Surface Mount
8-TSON Advance (3.1x3.1)
8-PowerVDFN
SIR401DP-T1-GE3
SIR876ADP-T1-GE3
MOSFET N-CH 100V 40A PPAK SO-8
Vishay Siliconix
2,138
In Stock
1 : £1.48000
Cut Tape (CT)
3,000 : £0.50950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
10.8mOhm @ 20A, 10V
2.8V @ 250µA
49 nC @ 10 V
±20V
1630 pF @ 50 V
-
5W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PG-TDSON-8-1
BSC109N10NS3GATMA1
MOSFET N-CH 100V 63A TDSON-8-1
Infineon Technologies
29,216
In Stock
1 : £1.55000
Cut Tape (CT)
5,000 : £0.41413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
63A (Tc)
6V, 10V
10.9mOhm @ 46A, 10V
3.5V @ 45µA
35 nC @ 10 V
±20V
2500 pF @ 50 V
-
78W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
2,729
In Stock
1 : £3.15000
Cut Tape (CT)
4,000 : £1.09313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
171A (Tc)
6V, 10V
3mOhm @ 50A, 10V
3.8V @ 115µA
88 nC @ 10 V
±20V
6500 pF @ 50 V
-
188W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-WSON-8-2
8-PowerWDFN
1,238
In Stock
1 : £2.00000
Cut Tape (CT)
800 : £0.68489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
40A
4.5V, 10V
56mOhm @ 15A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2100 pF @ 50 V
-
125W (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
39,102
In Stock
1 : £5.40000
Cut Tape (CT)
2,000 : £2.24643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
300A (Tc)
-
1.45mOhm @ 30A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
13258 pF @ 50 V
-
500W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TOLL-8L
8-PowerSFN
SIR401DP-T1-GE3
SIR836DP-T1-GE3
MOSFET N-CH 40V 21A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.47000
Cut Tape (CT)
3,000 : £0.20193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
21A (Tc)
4.5V, 10V
19mOhm @ 10A, 10V
2.5V @ 250µA
18 nC @ 10 V
±20V
600 pF @ 20 V
-
3.9W (Ta), 15.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PG-TDSON-8-7
BSC0804LSATMA1
MOSFET N-CH 100V 40A TDSON-8-6
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
40A (Tc)
4.5V, 10V
9.6mOhm @ 20A, 10V
2.3V @ 36µA
14.6 nC @ 4.5 V
±20V
2100 pF @ 50 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
Showing
of 12

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.